226276 - Board to Board & Mezzanine Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2262760602 TTI: 226276-0602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760602 02262760602 | |||||
Mfr: 2262760202 TTI: 226276-0202 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760202 02262760202 |