203389 - Board to Board & Mezzanine Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2033890363 TTI: 203389-0363 Molex Availability: 20,000In StockBoard to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 36 Pos., 2 Reels/Ctn. | 20,000In Stock | Connectors | 36 Position | 0.35 mm (0.014 in) | 4 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 203389 | Reel | 2033890363 02033890363 | |||||
Mfr: 2033890323 TTI: 203389-0323 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 32 Pos., 2 Reels/Ctn. | 0In Stock | Connectors | 32 Position | 0.35 mm (0.014 in) | 4 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 203389 | Reel | 2033890323 02033890323 | |||||
Mfr: 203389-0321 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 32 Pos., 8 Reels/Ctn. | Not Available Online | 203389 | Reel | 2033890321 02033890321 | ||||||||||||||||||
Mfr: 203389-0361 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors Quad-Row Bd-to-Bd Recept., 0.175mm Pit., 0.6mm Mated Ht., 2mm Mated Width, 36 Pos., 8 Reels/Ctn. | Not Available Online | 203389 | Reel | 2033890361 02033890361 |