171450 - Board to Board & Mezzanine Connectors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1714505106 TTI: 171450-5106 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors SpeedStack Vert. Recept., 0.8mm Pit., 4.1mm Ht., 60 Pos., UL94V-0, Black | 700In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm, 6 mm, 7 mm, 8mm | 800 mA | 29.9 VAC | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 171450 | Reel | |||||
Mfr: 1714505106 TTI: 1714505106 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors SpeedStack Vert. Recept., 0.8mm Pit., 4.1mm Ht., 60 Pos., UL94V-0, Black | 700In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm, 6 mm, 7 mm, 8mm | 800 mA | 29.9 VAC | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 171450 | Reel | |||||
Mfr: 1714505114 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SpeedStack Vert. Recept., 0.8mm Pit., 4.1mm Ht., 82 Pos., UL94V-0, Black | Not Available Online | 171450 | 171450-5114 01714505114 | |||||||||||||||||||
Mfr: 171450-5105 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SPEEDSTACK RECEPT 60 CKT 3mm | Not Available Online | 171450 | ||||||||||||||||||||
Mfr: 171450-0105 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SpeedStack Vrt Rec 3.1mm Ht 60Ckt | Not Available Online | 60 Position | 0.8 mm (0.031 in) | 2 Row | Vertical | 800 mA | 5 V | - 40 C | + 105 C | Gold | 171450 | 1714500105 01714500105 | ||||||||||
Mfr: 171450-0106 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SPEEDSTACK RECPT ASSY 60ckt 4mm | Not Available Online | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Vertical | 4.1 mm | 800 mA | 29.9 V | - 40 C | + 105 C | Gold | Thermoplastic (TP) | 171450 | Reel | |||||||
Mfr: 171450-3114 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SpeedStack Vrt Rec 4.1mm Ht 82Ckt | Not Available Online | 82 Position | 0.8 mm (0.031 in) | 2 Row | Vertical | 800 mA | 29.9 V | - 40 C | + 105 C | Gold | 171450 | 1714503114 01714503114 | ||||||||||
Mfr: 171450-3102 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SpeedStack Vert Recp 4.1mm Ht 22Ckt | Not Available Online | Receptacles | 22 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.1 mm | 800 mA | 29.9 V | - 40 C | + 105 C | Gold | Liquid Crystal Polymer (LCP) | 171450 | Reel | ||||||
Mfr: 171450-3106 TTI: Not Assigned Molex Availability: Not Available OnlineBoard to Board & Mezzanine Connectors SpeedStack Vert Recp 4.1mm Ht 60Ckt | Not Available Online | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.1 mm | 800 mA | 29.9 V | - 40 C | + 105 C | Gold | Liquid Crystal Polymer (LCP) | 171450 | Reel | 1714503106 01714503106 |