1 mm Free Height - Board to Board & Mezzanine Connectors
474 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,000In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | 1 mm Free Height | Reel | |||||||
1,012In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
2,000In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
36In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Tube | |||||||
2,800In Stock3,200 On Order Expected 16-Jul-27 | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 500 mA | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 1 mm Free Height | Reel | ||||||
Mfr: 3-5177986-1 TTI: 3-5177986-1 TE Connectivity Availability: 2,400In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X020P | 2,400In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
200In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
1,800In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
Mfr: 1-5316560-1 TTI: 1-5316560-1 TE Connectivity Availability: 9In StockBoard to Board & Mezzanine Connectors RCPT 160P .6MM 4H SMT | 9In Stock | Receptacles | 160 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1 mm Free Height | Tray | |||||
384In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
Mfr: 5-5179180-2 TTI: 5-5179180-2 TE Connectivity Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.8MM-09H REC 2X030P | 1,000In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||
592In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
331In Stock | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Ammo Pack | |||||||
Mfr: 3-5177986-5 TTI: 3-5177986-5 TE Connectivity Availability: 800In StockBoard to Board & Mezzanine Connectors 0.8MM-08H PLG 2X060P 800 | 800In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||
Mfr: 2-120521-1 TTI: 2-120521-1 TE Connectivity Availability: 2,600In StockBoard to Board & Mezzanine Connectors 1FHR,64,30A/P,R,N S08,09,10 | 2,600In Stock | 1 mm Free Height | Reel | ||||||||||||||||||
10,000In Stock | Headers | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 8 mm | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel | ||||||
Mfr: 5177983-3 TTI: 5177983-3 TAPE TE Connectivity Availability: 320In StockBoard to Board & Mezzanine Connectors | 320In Stock | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Ammo Pack | ||||||
Mfr: 5120521-1 TTI: 5120521-1. TE Connectivity Availability: 17In StockBoard to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS | 17In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Ammo Pack | ||||
Mfr: 5177984-5 TTI: 5177984-5 TAPE TE Connectivity Availability: 226In StockBoard to Board & Mezzanine Connectors | 226In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 1 mm Free Height | Ammo Pack | |||||
Mfr: 5177984-2 TTI: 5177984-2 TAPE TE Connectivity Availability: 400In StockBoard to Board & Mezzanine Connectors 0.8FH,P05H.5,060,08/SN,TU | 400In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 1 mm Free Height | Ammo Pack | |||||
Mfr: 5177983-5 TTI: 5177983-5 TAPE TE Connectivity Availability: 331In StockBoard to Board & Mezzanine Connectors | 331In Stock | Receptacles | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Ammo Pack | ||||||
0In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
Mfr: 1-120534-1 TTI: 1-120534-1 TE Connectivity Availability: 0In Stock3,200 On Order Expected 08-Mar-27 Board to Board & Mezzanine Connectors 1.0MM-XXH PLG 2X032P | 0In Stock3,200 On Order Expected 08-Mar-27 | Plugs | 64 Position | 1 mm (0.039 in) | 2 Row | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 1 mm Free Height | Reel | |||||||||||
0In Stock | Receptacles | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Ammo Pack | |||||||
0In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | Thermoplastic (TP) | 1 mm Free Height | Reel |