Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 66953-005LF TTI: 66953-005LF Amphenol FCI Availability: 874In StockBoard to Board & Mezzanine Connectors VERT CARD 30AU D/R | 874In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.25 kV | - 65 C | + 125 C | Gold | Copper Alloy | Polyester | Dubox | Tube | ||||||
Mfr: 0528851074 TTI: 52885-1074 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Recept., 6.00 to 10mm Mated Ht., 6.4mm Mated Width, w/ Vacuum Pick-Up Area, 100 Pos. | 1,000In Stock | Receptacles | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528851074 | ||||
Mfr: 10162582-1134109LF TTI: 10162582-1134109LF Amphenol FCI Availability: 1,600In StockBoard to Board & Mezzanine Connectors Conan Lite header, 9 position | 1,600In Stock | Headers | 9 Position | 1 mm (0.039 in) | Solder | Straight | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | ||||||
Mfr: 10162581-3134109LF TTI: 10162581-3134109LF Amphenol FCI Availability: 1,600In StockBoard to Board & Mezzanine Connectors Conan Lite receptacle, 9 position | 1,600In Stock | Receptacles | 9 Position | 1 mm (0.039 in) | Solder | Straight | 1 A | 100 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 8 Gbps | Reel | ||||||
TTI: B3221B7L1112A0E100 Amphenol Aorora Availability: 15,000In StockBoard to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 100P W/MYLAR | 15,000In Stock | Plugs | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Samtec Availability: 2,128In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 2,128In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.565 in | 4.9 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | |||||
Mfr: SEAF8-20-05.0-S-08-3 TTI: SEAF8-20-05.0-S-08-3 Samtec Availability: 425In StockBoard to Board & Mezzanine Connectors 0.80MM SEARAY HS HD SKT ARRAY | 425In Stock | SEAF8 | Reel | |||||||||||||||||||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.50MM HS GP SMT RECEPTACLE | 1,500In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Reel | ||||||
Mfr: ZW-04-10-T-S-510-160 TTI: ZW-04-10-T-S-510-160 Samtec Availability: 15In Stock328 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR | 15In Stock328 Factory Stock Can Ship 10 Days | ZW | Bulk | |||||||||||||||||||
Mfr: ASP-184329-01 TTI: ASP-184329-01 Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors | 300In Stock | Sockets | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder Balls | Straight | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GROUND PLANE | 300In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 11 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel | ||||
Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GP SOCKET | 1,050In Stock | Connectors | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE & BEAM TERM STRIP | 2,550In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: 5-147323-7 TTI: 5-147323-7 TE Connectivity Availability: 300In StockBoard to Board & Mezzanine Connectors 08 MTE HDR SRRA SMT.100CL | 300In Stock | Headers | 8 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | |||||||
700In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | IDC | Vertical | 1.5 A | - 35 C | + 85 C | Gold | Phosphor Bronze | Polyester (PCT) | Tube | |||||||||
Samtec Availability: 1,250In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 1,250In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Image Not Available Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED HDR | 1,200In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 14,025In StockBoard to Board & Mezzanine Connectors 0.80MM TIGER EYE BTB WTB HDR | 14,025In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | |||
Samtec Availability: 3,900In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SKT STRIP | 3,900In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: TW-07-08-G-D-290-270 TTI: TW-07-08-G-D-290-270 Samtec Availability: 2,000In Stock334 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 2,000In Stock334 Factory Stock Can Ship 10 Days | Headers | 14 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.29 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Samtec Availability: 1,900In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HD SOCKET | 1,900In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 4,500In Stock17,500 On Order Expected 29-Mar-27 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 4,500In Stock17,500 On Order Expected 29-Mar-27 | Headers | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS RUGGED HDR | 500In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS TERM STRIP | 300In Stock | Headers | 180 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 11 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QTH | Reel |