Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GP SOCKET | 1,050In Stock | Connectors | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE & BEAM TERM STRIP | 2,550In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: 5-147323-7 TTI: 5-147323-7 TE Connectivity Availability: 300In StockBoard to Board & Mezzanine Connectors 08 MTE HDR SRRA SMT.100CL | 300In Stock | Headers | 8 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | |||||||
700In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | IDC | Vertical | 1.5 A | - 35 C | + 85 C | Gold | Phosphor Bronze | Polyester (PCT) | Tube | |||||||||
Samtec Availability: 1,250In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 1,250In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Image Not Available Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED HDR | 1,200In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 14,025In StockBoard to Board & Mezzanine Connectors 0.80MM TIGER EYE BTB WTB HDR | 14,025In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | |||
Samtec Availability: 3,900In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SKT STRIP | 3,900In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: TW-07-08-G-D-290-270 TTI: TW-07-08-G-D-290-270 Samtec Availability: 2,000In Stock334 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 2,000In Stock334 Factory Stock Can Ship 10 Days | Headers | 14 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.29 in | 5.2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Bulk | |||||
Samtec Availability: 1,900In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HD SOCKET | 1,900In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 4,500In Stock17,500 On Order Expected 29-Mar-27 Board to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 4,500In Stock17,500 On Order Expected 29-Mar-27 | Headers | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS RUGGED HDR | 500In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS TERM STRIP | 300In Stock | Headers | 180 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 11 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QTH | Reel | |||||
Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 800In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors | 550In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Image Not Available Samtec Availability: 900In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 900In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: 5050660622 TTI: 505066-0622 Molex Availability: 56,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 6 Pos., Armor Nail | 56,000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | 5050660622 05050660622 | ||||
Samtec Availability: 6,000In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SCKT STRP | 6,000In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||||
Mfr: CLM-105-02-L-D TTI: CLM-105-02-L-D Samtec Availability: 2,808In StockBoard to Board & Mezzanine Connectors 2.54MM LOW PRO DUAL WIPE SCKT | 2,808In Stock | Sockets | 10 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | ||||||
Mfr: ASP-129646-03 TTI: ASP-129646-03 Samtec Availability: 396In StockBoard to Board & Mezzanine Connectors .635MM Q2 HS RUGGED SOCKET | 396In Stock | Headers | 156 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ASP | Tray | ||||||||||
Mfr: QTH-020-01-L-D-DP-A TTI: QTH-020-01-L-D-DP-A Samtec Availability: 1,248In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS TERM STRIP | 1,248In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: 0524651071 TTI: 52465-1071 Molex Availability: 2,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.8mm Pit., Rigid Type Recept., 4.50 or 5.65mm Mated Ht., Vert., 10 Pos., w/out Boss | 2,000In Stock | Receptacles | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524651071 | ||||
Mfr: 95293-401A06LF TTI: 95293-401A06LF Amphenol FCI Availability: 520In StockBoard to Board & Mezzanine Connectors 6P SMT UNSHR HEADER | 520In Stock | Headers | 6 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 130 C | Tin | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 0555600607 TTI: 55560-0607 Molex Availability: 6,000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 1.5mm Stack Ht., 60 Pos. | 6,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600607 | ||||
Mfr: 95278-101A40LF TTI: 95278-101A40LF Amphenol FCI Availability: 400In StockBoard to Board & Mezzanine Connectors 40P DR SMT UNSHR HDR | 400In Stock | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel |