Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: B3221B7L1112A0E100 Amphenol Aorora Availability: 15,000In StockBoard to Board & Mezzanine Connectors BTB ConnP0.50mm H8.4mm Plug 100P W/MYLAR | 15,000In Stock | Plugs | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 5 A | 50 V | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Samtec Availability: 2,128In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 2,128In Stock | Headers | 10 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.565 in | 4.9 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | |||||
Mfr: SEAF8-20-05.0-S-08-3 TTI: SEAF8-20-05.0-S-08-3 Samtec Availability: 425In StockBoard to Board & Mezzanine Connectors 0.80MM SEARAY HS HD SKT ARRAY | 425In Stock | SEAF8 | Reel | |||||||||||||||||||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.50MM HS GP SMT RECEPTACLE | 1,500In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Reel | ||||||
Mfr: ZW-04-10-T-S-510-160 TTI: ZW-04-10-T-S-510-160 Samtec Availability: 15In Stock328 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR | 15In Stock328 Factory Stock Can Ship 10 Days | ZW | Bulk | |||||||||||||||||||
Mfr: 0550910474 TTI: 55091-0474 Molex Availability: 11,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 6.00 or 12mm Mated Ht., 6.4mm Mated Width, 40 Pos. | 11,000In Stock | Headers | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550910474 | ||||
Mfr: 61082-081502LF TTI: 61082-081502LF Amphenol FCI Availability: 13,600In Stock104,800 On Order Expected Board to Board & Mezzanine Connectors BRGSTK0.8 RECEPTACLE | 13,600In Stock104,800 On Order Expected | Receptacles | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 3.7 mm | 800 mA | 100 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | BergStak 0.80mm | Reel | |||||
Mfr: 009158016025061 TTI: 009158016025061 KYOCERA AVX Availability: 2,500In StockBoard to Board & Mezzanine Connectors 16P W/ PCB LOC BOSS 2.1-2.7MM STK HEIGHT | 2,500In Stock | Headers | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2.5 mm | 1 A | 125 V | - 55 C | + 125 C | Gold | Beryllium Copper | Plastic | 00-9158 | Reel | |||||
Mfr: 0529910408 TTI: 52991-0408 Molex Availability: 12,000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 3.00 and 4mm Stacking Ht.s, Lower Circuit Size Version, White, 40 Pos. | 12,000In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910408 | ||||
1,012In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
Mfr: RC422-052-251-4400 TTI: RC422-052-251-4400 Molex / AirBorn Availability: 1In StockBoard to Board & Mezzanine Connectors AirBorn RC Series Rectangular Bd Mt Conn., Stackable, 0.075"/1.91mm Pit., Plastic Body, Full Profile, Socket Contact, 0.9" Guide Lg., 0.8" Press-Fit Tail Lg., 4 Rows, 13 Columns, 52 Pos. | 1In Stock | Connectors | 52 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
1,680In Stock1,680 On Order Expected | Sockets | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: ASP-103612-02 TTI: ASP-103612-02 Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors | 675In Stock | Sockets | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | Gold | Phosphor Bronze | ASP | Reel | |||||||||||
Mfr: 009159004651906 TTI: 009159004651906 KYOCERA AVX Availability: 700In StockBoard to Board & Mezzanine Connectors Dual Row Card Edge 2x2pos w/Kapton, w/o Polarization | 700In Stock | Connectors | 4 Position | 2 Row | Solder | Straight | 2.5 A | 300 VAC | - 40 C | + 125 C | Gold | Copper | Nylon | 00-9159 | Reel | |||||||
Mfr: SS5-80-3.50-L-D-K-TR TTI: SS5-80-3.50-L-D-K-TR Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM MICRO BLADE & BEAM SCKT | 2,550In Stock | Sockets | 160 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | SS5 | Reel | |||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.80MM MICRO TIGER EYE HDR | 300In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | |||
Mfr: ST5-15-1.00-L-D-P-TR TTI: ST5-15-1.00-L-D-P-TR Samtec Availability: 2,400In StockBoard to Board & Mezzanine Connectors 0.50MM SLIM LOW PRO MICRO HDR | 2,400In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | ST5 | Reel | |||
Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 1,200In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
Image Not Available Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 550In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Image Not Available Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS RUGGED SKT | 375In Stock | Sockets | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: BTH-060-01-L-D-A-K TTI: BTH-060-01-L-D-A-K Samtec Availability: 60In StockBoard to Board & Mezzanine Connectors 0.50MM BASIC BLADE & BEAM TERM | 60In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Tray | |||||
Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 1,200In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Image Not Available Samtec Availability: 375In Stock13,500 On Order Expected 09-Nov-26 Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 375In Stock13,500 On Order Expected 09-Nov-26 | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Image Not Available Samtec Availability: 2,250In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 2,250In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel |