Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2039550603 TTI: 203955-0603 Molex Availability: 3,300In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., FSB5 Floating Series, 5mm Mated Ht., 3.8mm Mated Width, With Cover Tape, 60 Pos. | 3,300In Stock | Receptacles | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5 mm | 300 mA | 40 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 203955 | Reel | |||||
Mfr: DW-04-08-G-S-200 TTI: DW-04-08-G-S-200 Samtec Availability: 1,515In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK HDR | 1,515In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Vertical | 0.2 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Polyester | DW | Bulk | |||||||
Samtec Availability: 850In StockBoard to Board & Mezzanine Connectors 0.50MM HS GP SMT HDR | 850In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Reel | |||
Samtec Availability: 1,350In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 1,350In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 2.54MM RAZOR BEAM HS SKT STRIP | 375In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||||
Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SKT STRIP | 1,150In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: QTH-090-01-L-D-A-K TTI: QTH-090-01-L-D-A-K Samtec Availability: 210In StockBoard to Board & Mezzanine Connectors 0.50MM HS GROUND PLANE SMT HDR | 210In Stock | Headers | 180 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERM | 1,000In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Mfr: ST4-50-2.50-L-D-P-TR TTI: ST4-50-2.50-L-D-P-TR Samtec Availability: 2,100In StockBoard to Board & Mezzanine Connectors | 2,100In Stock | Headers | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5.5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | |||
Mfr: 0541020204 TTI: 54102-0204 Molex Availability: 6,000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 2.5mm Stacking Ht., Gold Pltg w/ Nickel Barrier, 20 Pos. | 6,000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 54102 | Reel | 0541020204 | ||||
Mfr: 6-104068-3 TTI: 6-104068-3 TE Connectivity Availability: 912In StockBoard to Board & Mezzanine Connectors HDR 2X17P VRT T/H | 912In Stock | Headers | 34 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 009159002501906 TTI: 009159002501906 KYOCERA AVX Availability: 2,000In StockBoard to Board & Mezzanine Connectors VERT CARD EDGE 2P W/O CAP | 2,000In Stock | Connectors | 2 Position | 2 mm (0.079 in) | Solder | Straight | 2 A | 300 VAC | - 40 C | + 120 C | Gold | Beryllium Copper | Nylon | 00-9159 | Reel | |||||||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Mfr: SS4-30-3.00-L-D-K-TR TTI: SS4-30-3.00-L-D-K-TR Samtec Availability: 5,750In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT | 5,750In Stock | Sockets | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Mfr: ST4-50-1.00-L-D-P-TR TTI: ST4-50-1.00-L-D-P-TR Samtec Availability: 5,550In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM HDR | 5,550In Stock | Headers | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | |||
Mfr: 95278-101A16LF TTI: 95278-101A16LF Amphenol FCI Availability: 300In StockBoard to Board & Mezzanine Connectors 2X8P UNSHRD HDR 30 microinch gold | 300In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Image Not Available Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE RUGGED TERM | 500In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 704In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 704In Stock | Headers | 18 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.565 in | 4.9 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | |||||
Mfr: ASP-184329-01 TTI: ASP-184329-01 Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors | 300In Stock | Sockets | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder Balls | Straight | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GROUND PLANE | 300In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 11 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel | ||||
Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GP SOCKET | 1,050In Stock | Connectors | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Samtec Availability: 2,550In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE & BEAM TERM STRIP | 2,550In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: 5-147323-7 TTI: 5-147323-7 TE Connectivity Availability: 300In StockBoard to Board & Mezzanine Connectors 08 MTE HDR SRRA SMT.100CL | 300In Stock | Headers | 8 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | |||||||
700In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | IDC | Vertical | 1.5 A | - 35 C | + 85 C | Gold | Phosphor Bronze | Polyester (PCT) | Tube |