Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | 2 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
2,750In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Mfr: 537480208. TTI: 53748-0208 BULK Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X10P VT SMT NO TAPE | 3,000In Stock | Receptacles | 28 Position | 2 mm (0.079 in) | Solder | SlimStack | Ammo Pack | ||||||||||||||
560In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | |||||
Mfr: 5054731010. TTI: 5054731010. Molex Availability: 4,616In StockBoard to Board & Mezzanine Connectors .4MM REC 10P SMT BTB | 4,616In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | Ammo Pack | ||||||
Mfr: 5050661222 TTI: 5050661222 Molex Availability: 16,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 12 Pos., Armor Nail | 16,000In Stock | Receptacles | 12 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | ||||
Mfr: 5052704012 TTI: 5052704012 Molex Availability: 7,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.70 or 0.8mm Mated Ht., 2mm Mated Width, 40 Pos., Armor Nail | 7,000In Stock | Receptacles | 40 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.7 mm, 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | ||||
Mfr: 5055513020 TTI: 5055513020 Molex Availability: 49,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., B8 Series, 0.8mm Mated Ht., 2.5mm Mated Width, 30 Pos. | 49,000In Stock | Headers | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505551 | Reel | ||||
Mfr: 528851674. TTI: 52885-1674 BULK Molex Availability: 571In StockBoard to Board & Mezzanine Connectors .635MM REC 02X80P VT SMT W/CVR | 571In Stock | Receptacles | 160 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Ammo Pack | ||||
560In Stock | Sockets | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | |||||
Mfr: 0539160808 TTI: 0539160808 Molex Availability: 7,500In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X40P VT SMT NO TAPE | 7,500In Stock | Plugs | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | 53916 | Reel | ||||||
Mfr: 543630289. TTI: 54363-0289 BULK Molex Availability: 725In StockBoard to Board & Mezzanine Connectors 0.5 BTB REC HSG ASSY 20CKT | 725In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Ammo Pack | |||||
Mfr: 529910808. TTI: 52991-0808 BULK Molex Availability: 169In StockBoard to Board & Mezzanine Connectors .5MM REC 02X40P VT SMT | 169In Stock | Receptacles | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Ammo Pack | |||||
Mfr: HPH303SMK3F000 TTI: HPH303SMK3F000 Smiths Interconnect / Hypertac Availability: 6In StockBoard to Board & Mezzanine Connectors | 6In Stock | Connectors | 303 Position | 170 VDC | - 55 C | + 125 C | Gold | HPH | Each | ||||||||||||
Mfr: 245804060030829+ TTI: 24-5804-060-030-829+ KYOCERA AVX Availability: 2,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.4MM REC 60P RA NO TAB | 2,000In Stock | Receptacles | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Straight | 300 mA | 50 V | - 40 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5804 | Reel | ||||||
Mfr: 541020404. TTI: 54102-0404 BULK Molex Availability: 13In StockBoard to Board & Mezzanine Connectors .5MM REC 02X20P VT SMT | 13In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Ammo Pack | |||||
800In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
Mfr: 5052702412 TTI: 5052702412 Molex Availability: 32,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.70 or 0.8mm Mated Ht., 2mm Mated Width, 24 Pos., Armor Nail | 32,000In Stock | Receptacles | 24 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.7 mm, 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | |||||
Mfr: 0555600227 TTI: 0555600227 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X11P VT SMT | 3,000In Stock | Headers | 22 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 25 C | + 85 C | Gold | Brass | Liquid Crystal Polymer (LCP) | Reel | |||||
Mfr: 145046020540868+ TTI: 14-5046-020-540-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 20P RA NO TAB | 1,000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046030030868+ TTI: 14-5046-030-030-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 30P RA NO TAB | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046030540868+ TTI: 14-5046-030-540-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 30P RA NO TAB | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046040540868+ TTI: 14-5046-040-540-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 40P RA NO TAB | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046050040868+ TTI: 14-5046-050-040-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA NO TAB | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046050645868+ TTI: 14-5046-050-645-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA W/TAB | 1,000In Stock | 5046 | Reel |