Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 145046040540868+ TTI: 14-5046-040-540-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 40P RA NO TAB | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046050040868+ TTI: 14-5046-050-040-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA NO TAB | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||
Mfr: 145046050645868+ TTI: 14-5046-050-645-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA W/TAB | 1,000In Stock | 5046 | Reel | ||||||||||||||||||
Mfr: 145046060535868+ TTI: 14-5046-060-535-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 60P RA NO TAB | 1,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046060635868+ TTI: 14-5046-060-635-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 60P RA W/TAB | 1,000In Stock | 5046 | Reel | ||||||||||||||||||
Mfr: 145046070635868+ TTI: 14-5046-070-635-868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 70P RA W/TAB | 1,000In Stock | 5046 | Reel | ||||||||||||||||||
Mfr: 5050703022 TTI: 5050703022 Molex Availability: 64,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., SSB RP Series, 0.60 or 0.7mm Mated Ht., 2mm Mated Width, 30 Pos., Armor Nail, 0.15mm Fitting Nail Width | 64,000In Stock | Headers | 30 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | ||||
Mfr: 541020504. TTI: 54102-0504 BULK Molex Availability: 2,030In StockBoard to Board & Mezzanine Connectors .5MM REC 02X25P VT SMT | 2,030In Stock | 54102 | Ammo Pack | ||||||||||||||||||
Mfr: 459704305. TTI: 45970-4305 BULK Molex Availability: 38In StockBoard to Board & Mezzanine Connectors SEARAY PLUG ASSY 10X40X3.4 | 38In Stock | 45970 | Ammo Pack | ||||||||||||||||||
Mfr: 245804024000829+ TTI: 24-5804-024-000-829+ KYOCERA AVX Availability: 6,000In StockBoard to Board & Mezzanine Connectors BTOB 0 0.4MM REC 24P RA NO TAB | 6,000In Stock | Receptacles | 24 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.9 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | Reel | |||||
220In Stock | Connectors | 5 Position | 1 mm (0.039 in) | Solder | Vertical | 9 mm | 6.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||
Mfr: 0714361464 TTI: 0714361464 Molex Availability: 840In StockBoard to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP | 840In Stock | Plugs | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71436 | Reel | |||||
Mfr: 528850474. TTI: 528850474. Molex Availability: 758In StockBoard to Board & Mezzanine Connectors .635MM REC 02X20P VT SMT W/CVR | 758In Stock | Receptacles | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Thermoplastic (TP) | Ammo Pack | ||||||
375In Stock | Sockets | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
1,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
375In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
375In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
750In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
375In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
375In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
1,500In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Mfr: F10-10010045R TTI: F10-10010045R. Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM REC 100WA SIG/POW | 550In Stock | Ammo Pack | |||||||||||||||||||
Mfr: F20-10006045R TTI: F20-10006045R. Harwin Availability: 1,000In StockBoard to Board & Mezzanine Connectors FLECTO 0.635MM F 60WAY SIG/POW | 1,000In Stock | Ammo Pack | |||||||||||||||||||
Mfr: F30-10006045R TTI: F30-10006045R. Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors FLECTO 0.8MM REC 60WAY SIG/POW | 500In Stock | Ammo Pack | |||||||||||||||||||
Mfr: F11-20102042R TTI: F11-20102042R. Harwin Availability: 100In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM PLG 20WAY SIG/POW | 100In Stock | Ammo Pack |