Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2262770602 TTI: 2262770602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Plug, 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Connectors | 11 Position | Crimp | 50 V | - 55 C | + 125 C | Gold | Copper | Diallyl Phthalate (DAP) | Reel | |||||||||||
Mfr: 2262760602 TTI: 2262760602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 2167000108 TTI: 2167000108 Molex Availability: 20,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 10 Pos., 1 Reel/Carton | 20,000In Stock | Reel | ||||||||||||||||||||
Mfr: 2262760202 TTI: 2262760202 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 2262770202 TTI: 2262770202 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Plug, 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Plug | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 1710908411 TTI: 1710908411 Molex Availability: 270In StockBoard to Board & Mezzanine Connectors EXTreme Ten60Pwr R/A Recept. w/ Guides, 1 Split Pwr Circuit, 15 Sig Pos., Press Fit Tail | 270In Stock | Receptacles | 1 Position | 1 Row | Solder | Right Angle | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Tray | ||||||||||||
Mfr: 2167000609 TTI: 2167000609 Molex Availability: 5,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 60 Pos., 8 Reels/Ctn. | 5,000In Stock | Connectors | 60 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 300 mA, 500 mA | 60 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
TTI: VRM10301005000N Molex / AirBorn Availability: 1In StockBoard to Board & Mezzanine Connectors AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Metal Body, Vert., Press-Fit, 10mm Board Spacing, w/ Fixed Jacknuts (0.125" max board thickness), 30 Columns, 10 Rows, 300 Pos. | 1In Stock | Plugs | 300 Position | Press Fit | Straight | 2 A | 200 V | - 55 C | + 125 C | Gold | Copper Alloy | Aluminum Alloy | AirBorn verSI | Each | VRM-10-30-100-50-00-N | |||||||
100In Stock | Bulk | |||||||||||||||||||||
Mfr: 245655030400829+T TTI: 24-5655-030-400-829+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BTOB | 1,000In Stock | Reel | ||||||||||||||||||||
Mfr: AXE530127 TTI: AXE530127. Panasonic Industry Availability: 5,000In StockBoard to Board & Mezzanine Connectors CONNECTOR SOCKET | 5,000In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: QSE-020-01-L-D-A-TR TTI: QSE02001LDATR Samtec Availability: 1,100In StockBoard to Board & Mezzanine Connectors | 1,100In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | QSE | Reel | |||
750In Stock | Sockets | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
Mfr: SEI-115-02-G-S-M-AB TTI: SEI11502GSMAB Samtec Availability: 40In StockBoard to Board & Mezzanine Connectors 1.00MM SINGLE ROW ONE-PIECE | 40In Stock | Connectors | 15 Position | 1 mm (0.039 in) | 1 Row | Solder | Bottom Entry | 2.3 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | SEI | Tube | ||||||
Mfr: BSH-030-01-L-D-A-TR TTI: BSH03001LDATR Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors | 1,000In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BSH | Reel | |||||
1,150In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
675In Stock | SEAM | Reel | ||||||||||||||||||||
1,000In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||||
Mfr: F10-20008045R TTI: F10-20008045R. Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM PLG 80WAY SIG/POW | 150In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F30-10008045R TTI: F30-10008045R. Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors FLECTO 0.8MM REC 80WAY SIG/POW | 500In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F30-10106045R TTI: F30-10106045R. Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO 0.8MM REC 60WAY SIG/POW | 400In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F10-20006045R. TTI: F10-20006045R. Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM PLG 60WAY SIG/POW | 150In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F10-10110045R TTI: F10-10110045R. Harwin Availability: 250In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM REC 100WA SIG/POW | 250In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F10-10203045R TTI: F10-10203045R. Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM REC 30WAY SIG/POW | 150In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: F11-11104042R TTI: F11-11104042R. Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO 0.5MM REC 40WAY SIG/POW | 400In Stock | Ammo Pack |