Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500In Stock | 8 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
Mfr: 541020204. TTI: 541020204. Molex Availability: 3,376In StockBoard to Board & Mezzanine Connectors .5MM REC 02X10P VT SMT | 3,376In Stock | 54102 | Ammo Pack | ||||||||||||||||||
Mfr: 543630489, TTI: 54363-0489 BULK Molex Availability: 611In StockBoard to Board & Mezzanine Connectors .5MM REC 02X20P SMT VT W/TABS | 611In Stock | 54363 | Ammo Pack | ||||||||||||||||||
Mfr: 528850574. TTI: 52885-0574 BULK Molex Availability: 938In StockBoard to Board & Mezzanine Connectors .635MM REC 02X25P VT SMT W/CVR | 938In Stock | Receptacles | 50 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Ammo Pack | ||||
Mfr: 5035521422 TTI: 5035521422 Molex Availability: 7,000In Stock35,000 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., HRF (High Retention Force) Series, 0.7mm Mated Ht., 2.6mm Mated Width, 14 Pos. | 7,000In Stock35,000 On Order Expected 13-Nov-26 | Headers | 14 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 503552 | Reel | ||||
Mfr: 0536470474 TTI: 0536470474 Molex Availability: 1,680In StockBoard to Board & Mezzanine Connectors .635MM HDR 02X20P VT | 1,680In Stock | Headers | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 8 mm, 14 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | Reel | |||||
Mfr: 547220164. TTI: 54722-0164 BULK Molex Availability: 970In StockBoard to Board & Mezzanine Connectors .5MM REC 02X08P VT SMT | 970In Stock | 54722 | Ammo Pack | ||||||||||||||||||
Mfr: GPPK-01-01 TTI: GPPK0101 Samtec Availability: 3,058In StockBoard to Board & Mezzanine Connectors SUREWARE GUIDE POST | 3,058In Stock | GPPK | Bulk | ||||||||||||||||||
Mfr: 547220404. TTI: 547220404. Molex Availability: 569In StockBoard to Board & Mezzanine Connectors 0.5 BTB REC HSG ASSY 40CKT | 569In Stock | 54722 | Ammo Pack | ||||||||||||||||||
Mfr: 0550910674 TTI: 0550910674 Molex Availability: 8,000In StockBoard to Board & Mezzanine Connectors .635MM HDR 02X30P VT SMT W/CAP | 8,000In Stock | Headers | 60 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | |||||
Mfr: 5050060810. TTI: 5050060810. Molex Availability: 1,277In StockBoard to Board & Mezzanine Connectors .4MM PLG 08P VT SMT | 1,277In Stock | Plugs | 8 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | Ammo Pack | |||||||
Mfr: 528850874. TTI: 528850874. Molex Availability: 151In StockBoard to Board & Mezzanine Connectors .635MM REC 02X40P VT SMT W/CVR | 151In Stock | Receptacles | 80 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Ammo Pack | |||||
Mfr: 1710890318 TTI: 171089-0318 Molex Availability: 31In StockBoard to Board & Mezzanine Connectors VERT RECEP TEN60 G-45S-9SP-G | 31In Stock | Tray | |||||||||||||||||||
Mfr: ASP-131581-04 TTI: ASP13158104 Samtec Availability: 1,840In StockBoard to Board & Mezzanine Connectors CUSTOM | 1,840In Stock | ASP | Bulk | ||||||||||||||||||
TTI: ERF802005.0SDVLTR. Samtec Availability: 235In StockBoard to Board & Mezzanine Connectors .8MM EDGE RATE RUGGED HS SCKT | 235In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
TTI: ERF801005.0LDVKTR Samtec Availability: 950In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 950In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
TTI: ERF801305.0LDVLKTR Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS SOCKET | 1,500In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
350In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
TTI: ERM502002.0LDVPTR Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED HDR | 1,200In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | |||||
Mfr: SS4-15-3.00-L-D-K-TR TTI: SS4153.00LDKTR Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT | 1,150In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | ||
TTI: SEAF2006.5S082AKTR Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 200In Stock | SEAF | Reel | ||||||||||||||||||
Mfr: AXK5S00347YG TTI: AXK5S00347YG. Panasonic Industry Availability: 750In StockBoard to Board & Mezzanine Connectors CONNECTOR SOCKET | 750In Stock | Ammo Pack | |||||||||||||||||||
TTI: SEAM5002.0L102AKTR Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Mfr: ASP-63525-26 TTI: ASP6352526 Samtec Availability: 430In StockBoard to Board & Mezzanine Connectors CUSTOM | 430In Stock | ASP | Tube | ||||||||||||||||||
Mfr: 2262760602 TTI: 2262760602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel |