Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: ERF801005.0LDVKTR Samtec Availability: 950In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 950In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
TTI: ERF801305.0LDVLKTR Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS SOCKET | 1,500In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
350In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | |||||||
TTI: ERM502002.0LDVPTR Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED HDR | 1,200In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Mfr: SS4-15-3.00-L-D-K-TR TTI: SS4153.00LDKTR Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT | 1,150In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
TTI: SEAF2006.5S082AKTR Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SCKT | 200In Stock | SEAF | Reel | |||||||||||||||||||
Mfr: AXK5S00347YG TTI: AXK5S00347YG. Panasonic Industry Availability: 750In StockBoard to Board & Mezzanine Connectors CONNECTOR SOCKET | 750In Stock | Ammo Pack | ||||||||||||||||||||
TTI: SEAM5002.0L102AKTR Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY TERM | 225In Stock | Headers | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Mfr: ASP-63525-26 TTI: ASP6352526 Samtec Availability: 430In StockBoard to Board & Mezzanine Connectors CUSTOM | 430In Stock | ASP | Tube | |||||||||||||||||||
Mfr: SIB-102-02-F-S-LC TTI: SIB10202FSLC Samtec Availability: 46,310In StockBoard to Board & Mezzanine Connectors 2.54MM ONE-PIECE INTERFACE | 46,310In Stock | SIB | Tube | |||||||||||||||||||
1,932In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||||
Mfr: 0714393164 TTI: 0714393164 Molex Availability: 168In StockBoard to Board & Mezzanine Connectors 1.00MM REC 02X32P VT SMT 30AU | 168In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
Mfr: 0528850274 TTI: 0528850274 Molex Availability: 11,000In Stock15,000 On Order Expected Board to Board & Mezzanine Connectors .635MM REC 02X10P VT SMT W/CVR | 11,000In Stock15,000 On Order Expected | Receptacles | 20 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 0538850408 TTI: 0538850408 Molex Availability: 15,000In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X20P VT SMT W/O TAB | 15,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 53885 | Reel | |||||
Mfr: 0524651471 TTI: 0524651471 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors .8 BTB HSG ASSY SMT 14CKT EMBS | 3,000In Stock | Receptacles | 14 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | Reel | ||||||
Mfr: 5024304030 TTI: 5024304030 Molex Availability: 24,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., SMT, Dual Row, Vert. Stacking, 1mm Stacking Ht., w/ Solder Tabs, w/ Vacuum Tape, 40 Pos. | 24,000In Stock | Headers | 40 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 50 V | - 20 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 502430 | Reel | |||||
Mfr: 5050701022 TTI: 5050701022 Molex Availability: 32,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., SSB RP Series, 0.60 or 0.7mm Mated Ht., 2mm Mated Width, 10 Pos., Armor Nail, 0.15mm Fitting Nail Width | 32,000In Stock | Headers | 10 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | |||||
Mfr: 5035481222 TTI: 5035481222 Molex Availability: 35,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., HRF (High Retention Force) Series, 0.7mm Mated Ht., 2.6 Mated Width, 12 Pos. | 35,000In Stock | Receptacles | 12 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 503548 | Reel | |||||
Mfr: 459704185. TTI: 459704185. Molex Availability: 64In StockBoard to Board & Mezzanine Connectors SEARAY PLUG ASSY 8X40X1.9 | 64In Stock | 45970 | Ammo Pack | |||||||||||||||||||
Mfr: 528851474. TTI: 52885-1474 BULK Molex Availability: 711In StockBoard to Board & Mezzanine Connectors .635MM REC 02X70P VT | 711In Stock | Receptacles | 140 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Ammo Pack | |||||
Mfr: 5050662422 TTI: 5050662422 Molex Availability: 160,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 24 Pos., Armor Nail | 160,000In Stock | Receptacles | 24 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | |||||
Mfr: 5050660622 TTI: 5050660622 Molex Availability: 56,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 6 Pos., Armor Nail | 56,000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | |||||
Mfr: 541020204. TTI: 54102-0204 BULK Molex Availability: 3,376In StockBoard to Board & Mezzanine Connectors .5MM REC 02X10P VT SMT | 3,376In Stock | 54102 | Ammo Pack | |||||||||||||||||||
Mfr: 538850408. TTI: 538850408. Molex Availability: 1,021In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X20P VT SMT W/ TAB | 1,021In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | Ammo Pack | ||||||
Mfr: 1714505106. TTI: 171450-5106 BULK Molex Availability: 16In StockBoard to Board & Mezzanine Connectors 4.10MM REC 60P VT SMT 94V-0 | 16In Stock | Ammo Pack | 1714505106. |