Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405In Stock | Headers | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder Pin | Straight | 2 A | - 65 C | + 105 C | Gold | Phosphor Bronze | Polyester (PCT) | AMPMODU MOD IV | Tube | ||||||||
Mfr: 87024-620TRLF TTI: 87024-620TRLF Amphenol FCI Availability: 3,500In Stock2,500 On Order Expected 10-Nov-26 Board to Board & Mezzanine Connectors 40P SURFMNT PCB RCEPTCLE | 3,500In Stock2,500 On Order Expected 10-Nov-26 | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A | 800 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||
Mfr: 0513380474 TTI: 51338-0474 Molex Availability: 12,500In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., J-Bend Series, 0.20 m Gold (Au) Pltg, 1.50 or 2mm Mated Ht., 3.4mm Mated Width, 40 Pos. | 12,500In Stock | Receptacles | 40 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 2 mm | 300 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 51338 | Reel | 0513380474 | ||||
Mfr: 6-104069-7 TTI: 6-104069-7 TE Connectivity Availability: 126In StockBoard to Board & Mezzanine Connectors 100 POS HDR R/A DUAL ROW | 126In Stock | Headers | 100 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Samtec Availability: 1,650In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS GP SKT STRIP | 1,650In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Reel | ||||
Mfr: QSH-030-01-L-D-A-K TTI: QSH-030-01-L-D-A-K Samtec Availability: 2,496In StockBoard to Board & Mezzanine Connectors 0.50MM Q-STRIP HS SOCKET STRIP | 2,496In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | ||||||
Mfr: QSE-040-01-F-D-A-K TTI: QSE-040-01-F-D-A-K Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS SOCKET STRIP | 192In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QSE | Tray | |||
Mfr: 5054731010 TTI: 505473-1010 Molex Availability: 30,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., Battery Series, 0.6mm Mated Ht., 2mm Mated Width, 10 Pos., 10.0A | 30,000In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.6 mm | 500 mA, 5 A | 50 V | - 40 C | + 85 C | Gold | Liquid Crystal Polymer (LCP) | 505473 | Reel | ||||||
Samtec Availability: 850In StockBoard to Board & Mezzanine Connectors 0.50MM BASIC BLADE & BEAN STRP | 850In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BTH | Reel | |||||
Mfr: QTH-060-01-H-D-A TTI: QTH-060-01-H-D-A Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.50MM Q STRIP HS GP TERMINAL | 192In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS SOCKET | 375In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: SS4-15-3.00-L-D-K-TR TTI: SS4-15-3.00-L-D-K-TR Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT | 1,150In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Image Not Available Samtec Availability: 950In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 950In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 400In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
Mfr: GPPK-02-01 TTI: GPPK-02-01 Samtec Availability: 1,579In StockBoard to Board & Mezzanine Connectors SUREWARE GUIDE POST | 1,579In Stock | Accessories | GPPK | Each | ||||||||||||||||||
Samtec Availability: 350In StockBoard to Board & Mezzanine Connectors | 350In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.8 A | 180 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | FS5 | Reel | ||||||
Samtec Availability: 1,125In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 1,125In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: FW-35-04-F-D-565-138 TTI: FW-35-04-F-D-565-138 Samtec Availability: 949In StockBoard to Board & Mezzanine Connectors 1.27MM FLEX STACK MICRO BOARD | 949In Stock | Connectors | 35 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 22.244 mm | 4 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | FW | Tube | ||||||
Mfr: QSH-030-01-F-D-A TTI: QSH-030-01-F-D-A Samtec Availability: 480In StockBoard to Board & Mezzanine Connectors | 480In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | ||||||
Mfr: 0555600407 TTI: 55560-0407 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 1.5mm Stack Ht., 40 Pos. | 3,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600407 | ||||
Mfr: 6-104068-2 TTI: 6-104068-2 TE Connectivity Availability: 598In StockBoard to Board & Mezzanine Connectors HDR 2X13P VRT T/H | 598In Stock | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
Mfr: 0536270274 TTI: 53627-0274 Molex Availability: 700In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 10 or 16mm Mated Ht., 6.4mm Mated Width, 20 Pos. | 700In Stock | Headers | 20 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 10 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53627 | Reel | 0536270274 | ||||
Mfr: 5-104549-9 TTI: 5-104549-9 TE Connectivity Availability: 46In StockBoard to Board & Mezzanine Connectors HDR 2X40P VRT SMT | 46In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU System 50 | Tube | ||||||
Mfr: 109159004101116 TTI: 109159004101116 KYOCERA AVX Availability: 25,200In StockBoard to Board & Mezzanine Connectors Horizontal Plug 4Way 3mm Pitch 5A 125VAC | 25,200In Stock | Plugs | 4 Position | 3 mm (0.118 in) | 1 Row | Solder | 5 A | 125 V | Gold | Beryllium Copper, Phosphor Bronze | Nylon | 10-9159 | Reel |