Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: QTH09003HDAKTR Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS TERM STRIP | 300In Stock | QTH | Reel | ||||||||||||||||||
Mfr: 556500488. TTI: 556500488. Molex Availability: 140In StockBoard to Board & Mezzanine Connectors .5MM PLG 02X20P SMT VT | 140In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 mm | 500 mA | 50 V | - 25 C | + 85 C | Gold | Thermoplastic (TP) | Ammo Pack | ||||||
Mfr: 550911474. TTI: 55091-1474 BULK Molex Availability: 515In StockBoard to Board & Mezzanine Connectors .635MM HDR 02X70P VT SMT W/CAP | 515In Stock | Headers | 140 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 100 V | - 55 C | + 105 C | Gold | Thermoplastic (TP) | 55091 | Ammo Pack | ||||||
TTI: LSHM15004.0LDVASKTR Samtec Availability: 1,425In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SCKT STRP | 1,425In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM12001LDHASTR Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS STRIP | 1,000In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
TTI: LSHM12004.0LDVANKTR Samtec Availability: 1,350In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS SOCKET | 1,350In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
TTI: QTH04001LDDPAKTR Samtec Availability: 850In StockBoard to Board & Mezzanine Connectors 0.50MM HS GP SMT HDR | 850In Stock | QTH | Reel | ||||||||||||||||||
TTI: TEM1200203.0GDL1 Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.80MM MICRO TIGER EYE HDR | 300In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: TEMS1300207.0HDAKTR Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors 0.80MM TIGER EYE MICRO TERM | 250In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gb/s | TEMS | Reel | ||
Mfr: QSE-040-01-F-D-A-K TTI: QSE04001FDAK Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.80MM Q STRIP HS SOCKET STRIP | 192In Stock | QSE | Tray | ||||||||||||||||||
TTI: ERM503002.0LDVPTR Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE RUGGED TERM | 500In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | |||||
Mfr: ASP-189983-02 TTI: ASP18998302 Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors CUSTOM | 550In Stock | ASP | Reel | ||||||||||||||||||
Mfr: 2174631112 TTI: 2174631112 Molex Availability: 57,780In StockBoard to Board & Mezzanine Connectors MIRROR MEZZ ASSY | 57,780In Stock | Reel | |||||||||||||||||||
Mfr: ST4-10-1.00-L-D-P-TR TTI: ST4101.00LDPTR Samtec Availability: 13,200In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM HDR | 13,200In Stock | Headers | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | ||
TTI: QSH06001HDAKTR Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.50MM HS GP SMT RECEPTACLE | 1,500In Stock | QSH | Reel | ||||||||||||||||||
Mfr: ASP-197289-05 TTI: ASP19728905 Samtec Availability: 75In StockBoard to Board & Mezzanine Connectors CUSTOM | 75In Stock | ASP | Bulk | ||||||||||||||||||
Mfr: 5019204001 TTI: 5019204001 Molex Availability: 4,500In StockBoard to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Bd-to-Bd Plug, SMT, Dual Row, Vert. Stacking, 4mm Stack Ht., w/o Solder Tabs, 40 Pos. | 4,500In Stock | Plugs | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | 501920 | Reel | ||||||
TTI: ERM803002.0LDVPTR Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS TERMINAL | 1,050In Stock | ERM8 | Reel | ||||||||||||||||||
TTI: ERM804005.0LDVKTR Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERM | 1,000In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
TTI: ERM802005.0SDVLKTR Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS RUGGED HDR | 500In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Mfr: ST5-15-1.00-L-D-P-TR TTI: ST5151.00LDPTR Samtec Availability: 2,400In StockBoard to Board & Mezzanine Connectors 0.50MM SLIM LOW PRO MICRO HDR | 2,400In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 200 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 56 Gbps | ST5 | Reel | ||
Mfr: SS4-10-3.00-L-D-K-TR TTI: SS4103.00LDKTR Samtec Availability: 31,050In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM | 31,050In Stock | Sockets | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | ||
TTI: ERM805009.0LDVKTR Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS TERMINAL | 500In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
TTI: ERF803005.0LDVKTR Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS SOCKET | 375In Stock | Sockets | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
TTI: ERF803005.0SDVLKTR Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS RUGGED SKT | 375In Stock | Sockets | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel |