Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 529910208. TTI: 529910208. Molex Availability: 375In StockBoard to Board & Mezzanine Connectors .5MM REC 02X10P VT SMT | 375In Stock | Receptacles | 52991 | Ammo Pack | ||||||||||||||||||
Mfr: 0714390364 TTI: 0714390364 Molex Availability: 1,190In StockBoard to Board & Mezzanine Connectors 1.00MM REC 02X32P VT SMT W/CAP | 1,190In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Tube | ||||||||
TTI: QSH03001LDAKTR Samtec Availability: 2,100In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS SOCKET STRIP | 2,100In Stock | 7 Position | 2.54 mm (0.1 in) | Solder | QSH | Reel | ||||||||||||||||
Mfr: 0714393464 TTI: 0714393464 Molex Availability: 620In Stock3,720 On Order Expected 15-Apr-27 Limited Supply Board to Board & Mezzanine Connectors 1.00MM REC 02X32P VT SMT W/CAP | 620In Stock3,720 On Order Expected 15-Apr-27 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | Reel | ||||||||
Mfr: SS4-10-3.50-L-D-K-TR TTI: SS4103.50LDKTR Samtec Availability: 23,575In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM | 23,575In Stock | Sockets | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
TTI: LSHM13002.5LDVASKTR Samtec Availability: 6,325In StockBoard to Board & Mezzanine Connectors 1.27MM RAZOR BEAM HS SKT STRIP | 6,325In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: 513380274. TTI: 51338-0274 BULK Molex Availability: 1,143In StockBoard to Board & Mezzanine Connectors .4MM REC 20P VT SMT | 1,143In Stock | Vertical | 51338 | Ammo Pack | 513380274. | |||||||||||||||||
Mfr: QSH-120-01-L-D-A TTI: QSH12001LDA Samtec Availability: 72In StockBoard to Board & Mezzanine Connectors 0.50MM Q STRIP HS GRND PLN STP | 72In Stock | QSH | Tray | |||||||||||||||||||
Mfr: 5050660622. TTI: 5050660622. Molex Availability: 6,730In StockBoard to Board & Mezzanine Connectors .35MM REC 06P VT SMT BTB | 6,730In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Ammo Pack | ||||||
TTI: ERF802001LDRALTR Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 400In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||||
Mfr: AXK5S50347YG TTI: AXK5S50347YG. Panasonic Industry Availability: 900In StockBoard to Board & Mezzanine Connectors CONNECTOR?NARROW PITCH | 900In Stock | Ammo Pack | ||||||||||||||||||||
TTI: LSS12002FDVAKTR Samtec Availability: 350In StockBoard to Board & Mezzanine Connectors 0.635MM RAZOR BEAM HS SOCKET | 350In Stock | LSS | Reel | |||||||||||||||||||
Mfr: QRM8-078-01-L-RA-GP TTI: QRM807801LRAGP Samtec Availability: 66In StockBoard to Board & Mezzanine Connectors 0.80MM Q RATE HS GP TERM STRIP | 66In Stock | QRM8 | Tray | |||||||||||||||||||
Mfr: GPPK-02-01 TTI: GPPK0201 Samtec Availability: 1,579In StockBoard to Board & Mezzanine Connectors SUREWARE GUIDE POST | 1,579In Stock | GPPK | Each | |||||||||||||||||||
Mfr: ST4-40-1.00-L-D-P-TR TTI: ST4401.00LDPTR Samtec Availability: 1,200In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM HDR | 1,200In Stock | Headers | 80 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | |||
Mfr: ST4-50-2.50-L-D-P-TR TTI: ST4502.50LDPTR Samtec Availability: 2,100In StockBoard to Board & Mezzanine Connectors | 2,100In Stock | Headers | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5.5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | |||
Mfr: QTH-060-01-H-D-A TTI: QTH06001HDA Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.50MM Q STRIP HS GP TERMINAL | 192In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
550In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||||
Mfr: TLH-010-0.50-G-D-A-K TTI: TLH0100.50GDAK Samtec Availability: 2,900In StockBoard to Board & Mezzanine Connectors 0.50MM MICRO BLADE & BEAM TERM | 2,900In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 28 Gbps | TLH | Reel | |||||
TTI: ERF505005.0LDVKTR Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE HS RUGGED REC | 550In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
TTI: ERF804005.0SDVLKTR Samtec Availability: 2,250In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED HS SKT | 2,250In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
375In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||||
TTI: LSHM12001LDHASKTR Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS TERM STRP | 500In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Mfr: F20-10208045R TTI: F20-10208045R. Harwin Availability: 114In StockBoard to Board & Mezzanine Connectors FLECTO 0.635MM F 80WAY SIG/POW | 114In Stock | Ammo Pack | ||||||||||||||||||||
Mfr: 2033900323. TTI: 2033900323. Molex Availability: 16,240In StockBoard to Board & Mezzanine Connectors .175MM PLG 32P QUAD-ROW | 16,240In Stock | Ammo Pack |