Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 15650122701000 TTI: 15650122701000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex power angled female, 12pin, THR, PL1 | 1In Stock | Price Per Reel | Connectors | 12 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 19 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Each | |||||||
Mfr: 245046020500868+ TTI: 245046020500868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 20Positions 50V .5mmPitch Without Metal Tab With Vacuum Tape | 1,000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 245046070100868+ TTI: 245046070100868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 70Positions 50V .5mmPitch With Metal Tab | 1,000In Stock | Receptacles | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 2167010249 TTI: 216701-0249 Molex Availability: 5,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 24 Pos., 8 Reels/Ctn. | 5,000In Stock | Connectors | 24 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 300 mA, 500 mA | 60 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 216701 | Reel | 2167010249 02167010249 | |||||
162In Stock | Headers | 68 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 8 mm | 2.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | MicroCon | Each | 294031 | ||||
400In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 1 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354275 | |||||||||||
400In Stock | Headers | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Straight | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | MicroSpeed | Each | 374732 | |||||||
Mfr: 145046040540868+ TTI: 145046040540868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 40POS | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046070030868+ TTI: 145046070030868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 70POS | 1,000In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046020035868+ TTI: 145046020035868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 20POS | 1,000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3.5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046020145868+ TTI: 145046020145868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 20POS | 1,000In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046040145868+ TTI: 145046040145868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 40POS | 1,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046050040868+ TTI: 145046050040868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 50POS | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 145046050145868+ TTI: 145046050145868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 50POS | 1,000In Stock | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046070535868+ TTI: 145046070535868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 70POS | 1,000In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046080030868+ TTI: 145046080030868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors BOARD TO BOARD 80POS | 1,000In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | |||||
Mfr: 15130682601000 TTI: 15130682601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight male 4.85mm, 68pin, PL1 | 1In Stock | Price Per Reel | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 4.85 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | ||||||
Mfr: 145046030145868+ TTI: 145046030145868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 30p os No 4.5mm Ht | 1,000In Stock | Headers | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046060640868+ TTI: 145046060640868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 60p os 4.0mm Height | 1,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145046070630868+ TTI: 145046070630868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 70p os 3.0mm Height | 1,000In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 3 mm | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
Mfr: 145047040950829+ TTI: 145047040950829+ KYOCERA AVX Availability: 800In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 40p os 5.0mm Height | 800In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm | 400 mA | 50 V | - 25 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5047 | Reel | |||||
Mfr: 145046070640868+ TTI: 145046070640868+ KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors Plug 0.5mm Pitch 70p os 4.0mm Height | 1,000In Stock | Headers | 70 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 4 mm | 400 mA | 50 V | - 25 C | + 85 C | Copper Alloy | Thermoplastic (TP) | 5046 | Reel | ||||||
13,500In Stock | Connectors | 2 Position | 3 mm (0.118 in) | 1 Row | Solder | Horizontal | 3 A | - 40 C | + 105 C | Gold | Nickel | Liquid Crystal Polymer (LCP) | Reel | |||||||||
Mfr: 10169697-40000RLF TTI: 10169697-40000RLF Amphenol FCI Availability: 1,500In StockBoard to Board & Mezzanine Connectors 0.635 MM BERGSTAK HDR 80P | 1,500In Stock | Connectors | 80 Position | Vertical | 3 mm | 500 mA | 100 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | |||||||||
Mfr: 009159005001106 TTI: 009159005001106 KYOCERA AVX Availability: 2,250In StockBoard to Board & Mezzanine Connectors 5P CARD EDGE CONN WHITE | 2,250In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Horizontal | 3 A | 250 VAC | - 55 C | + 125 C | Tin | Phosphor Bronze | Nylon | 00-9159 | Reel |