Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F10-20004045R TTI: F10-20004045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 30 way Signal (15.50mm) | 150In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F10-20008045R TTI: F10-20008045R Harwin Availability: 300In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal+Power (18.20mm) | 300In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F11-20004042R TTI: F11-20004042R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40 way Signal (15.50mm) | 150In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||||
Mfr: F11-20106042R TTI: F11-20106042R Harwin Availability: 100In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal+Power (13.20mm) | 100In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||||
220In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354281 | |||||||||||
Mfr: 10164228-0601A1RLF TTI: 10164228-0601A1RLF Amphenol FCI Availability: 5,000In StockBoard to Board & Mezzanine Connectors BergStak 0.40mm, 60 Positions, Header, 1.5mm Stack Height | 5,000In Stock | Headers | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
148In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 354096 | |||||
Mfr: 5600201421 TTI: 560020-1421 Molex Availability: 13,650In StockBoard to Board & Mezzanine Connectors DuraClik Wire-to-Board Header, Single Row, Vert., 14 Pos., Tin (Sn) Pltg, Black | 13,650In Stock | Reel | 05600201421 5600201421 | |||||||||||||||||||
Mfr: 91910-21425LF TTI: 91910-21425LF Amphenol FCI Availability: 2,625In StockBoard to Board & Mezzanine Connectors 25POS VERT HEADER | 2,625In Stock | Headers | 25 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 6 mm | 1 A | 500 V | - 55 C | + 130 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | CONAN | Tube | |||||
98In Stock | Receptacles | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||||
Mfr: 589159005000072 TTI: 589159005000072 KYOCERA AVX Availability: 1,000In StockBoard to Board & Mezzanine Connectors 9159 CABLE ASSY | 1,000In Stock | 58-9159 | Bulk | |||||||||||||||||||
Mfr: 5015911211 TTI: 501591-1211 Molex Availability: 342,000In Stock504,000 On Order Expected 16-Jul-27 Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy 12C ssy 12Ckt EmbsTp Pkg | 342,000In Stock504,000 On Order Expected 16-Jul-27 | Receptacles | 12 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.9 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 501591 | Reel | |||||
Mfr: 5015941211 TTI: 501594-1211 Molex Availability: 180,000In StockBoard to Board & Mezzanine Connectors 0.4 B/B Plug Assy 12 ssy 12Ckt EmbsTp Pkg | 180,000In Stock | Headers | 12 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.9 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 501594 | Reel | |||||
Mfr: 2174631112 TTI: 217463-1112 Molex Availability: 57,780In StockBoard to Board & Mezzanine Connectors Mirror Mezz Assy 12PX11R 2.5mm | 57,780In Stock | 217463 | Reel | 2174631112 02174631112 | ||||||||||||||||||
1,287In Stock | Receptacles | 21 Position | Press Fit | Vertical | 75 A | 270 VDC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | |||||||||||
231In Stock | Tray | |||||||||||||||||||||
Mfr: 95000-103TRLF TTI: 95000-103TRLF Amphenol FCI Availability: 850In StockBoard to Board & Mezzanine Connectors MINITEK | 850In Stock | Headers | 3 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 2 A | - 40 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | Minitek | Reel | |||||||
Mfr: 7010347612 TTI: P50-050P1-S1-EA 3M Electronic Solutions Division Availability: 616In StockBoard to Board & Mezzanine Connectors PAK50 PLUG 50P | 616In Stock | Sockets | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | 500 mA, 2 A | - 55 C | + 85 C | Gold | Phosphor Bronze | Nylon | P50 | Tube | 05111174564 7010347612 80000906224 | |||||||
Mfr: 0559090974 TTI: 55909-0974 Molex Availability: 0In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., J-Bend Series, 0.20 m Gold (Au) Pltg, 1.50 or 1.8mm Mated Ht., 3.40 or 4.2mm Mated Width, 90 Pos. | 0In Stock | Headers | 90 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 1.8 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55909 | Reel | 0559090974 559090974 | ||||
Mfr: RC422-128-271-4600 TTI: RC422-128-271-4600 Molex / AirBorn Availability: 21In StockBoard to Board & Mezzanine Connectors AirBorn RC Series Rectangular Bd Mt Conn., Stackable, 0.075"/1.91mm Pit., Plastic Body, Full Profile, Socket Contact, 0.7" Guide Lg., 0.6" Press-Fit Tail Lg., 4 Rows, 32 Columns, 128 Pos. | 21In Stock | Connectors | 128 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 5052702012 TTI: 505270-2012 Molex Availability: 14,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.70 or 0.8mm Mated Ht., 2mm Mated Width, 20 Pos., Armor Nail | 14,000In Stock | Receptacles | 20 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.7 mm, 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | 5052702012 05052702012 | ||||
Mfr: QTE-040-03-L-D-A-TR TTI: QTE-040-03-L-D-A-TR Samtec Availability: 150In StockBoard to Board & Mezzanine Connectors 0.80MM Q PAIRS HS TERM STRIP | 150In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 11 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel | ||||
Mfr: 1728010001 TTI: 172801-0001 Molex Availability: 264In StockBoard to Board & Mezzanine Connectors NeoPress High-Speed Mezzanine Plug, 3.5mm Pit., 6x14, 84 Triads (252 Pos.), 13.5mm Conn. Ht., 0.76 m Gold (Au) Pltg | 264In Stock | Headers | 252 Position | 3.5 mm (0.138 in) | 6 Row | Solder | Vertical | 13.5 mm | 1 A | 30 VAC | - 55 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 172801 | Tray | 1728010001 01728010001 | ||||
Mfr: 5050662422 TTI: 505066-2422 Molex Availability: 160,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.6mm Mated Ht., 2mm Mated Width, 24 Pos., Armor Nail | 160,000In Stock | Receptacles | 24 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | 5050662422 05050662422 | ||||
Mfr: SMM-118-02-F-S-P-TR TTI: SMM-118-02-F-S-P-TR Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors 2.00MM LOW PRO SOCKET STRIP | 1,050In Stock | Sockets | 18 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel |