Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Image Not Available Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Image Not Available Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 750In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 1,125In StockBoard to Board & Mezzanine Connectors | 1,125In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Image Not Available Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: SS4-20-3.50-L-D-K-TR TTI: SS4-20-3.50-L-D-K-TR Samtec Availability: 3,075In StockBoard to Board & Mezzanine Connectors | 3,075In Stock | Sockets | 40 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
50In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 254539 | ||||
Mfr: 5-104652-8 TTI: 5-104652-8 TE Connectivity Availability: 9In StockBoard to Board & Mezzanine Connectors 80 POS SMT RECPT VERT DUAL ROW | 9In Stock | Receptacles | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | ||||||
Mfr: AXK600347YG TTI: AXK600347YG Panasonic Industry Availability: 1,500In StockBoard to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm | 1,500In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5K | Reel | |||||
Mfr: 5-5179180-2 TTI: 5-5179180-2 TE Connectivity Availability: 1,000In StockBoard to Board & Mezzanine Connectors 0.8MM-09H REC 2X030P | 1,000In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | |||||||
Mfr: 5-104068-3 TTI: 5-104068-3 TE Connectivity Availability: 60In StockBoard to Board & Mezzanine Connectors 30 POS HDR VERT DUAL ROW | 60In Stock | Headers | 30 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | ||||||
592In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | ||||||||
Mfr: 0550911074 TTI: 55091-1074 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 6.00 or 12mm Mated Ht., 6.4mm Mated Width, 100 Pos. | 1,000In Stock | Headers | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550911074 | ||||
Mfr: 15150322601000 TTI: 15150322601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 32pin, PL1 | 1In Stock | Price Per Reel | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-32-260-1000 015150 32 260 1000 | ||||||
Mfr: 15150682601000 TTI: 15150682601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 68pin, PL1 | 1In Stock | Price Per Reel | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-68-260-1000 015150 68 260 1000 | ||||||
Mfr: 15250322601000 TTI: 15250322601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 32pin, PL1 | 1In Stock | Price Per Reel | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015250-32-260-1000 015250 32 260 1000 | ||||||
Mfr: QSH-030-01-C-D-A-K TTI: QSH-030-01-C-D-A-K Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS GRND PLANE | 192In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | ||||||
Mfr: 15250602601000 TTI: 15250602601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 60pin, PL1 | 1In Stock | Price Per Reel | Connectors | 60 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | |||||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224515 | ||||
280In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244840 | ||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 354180 | ||||
560In Stock | Sockets | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154742 | |||||
Mfr: M58-2500442R TTI: M58-2500442R Harwin Availability: 700In StockBoard to Board & Mezzanine Connectors ARCHER Female 40-way | 700In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | M58 | Reel | |||||||||||||
850In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Reel | ||||||
280In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: F10-10203045R TTI: F10-10203045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 30 way Signal (13.40mm) | 150In Stock | Connectors | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel |