Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 15150402601000 TTI: 15150402601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 40pin, PL1 | 1In Stock | Price Per Reel | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-40-260-1000 015150 40 260 1000 | ||||||
Mfr: 15150802601000 TTI: 15150802601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 80pin, PL1 | 1In Stock | Price Per Reel | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-80-260-1000 015150 80 260 1000 | ||||||
Mfr: 15250162601000 TTI: 15250162601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 16pin, PL1 | 1In Stock | Price Per Reel | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015250-16-260-1000 015250 16 260 1000 | ||||||
Mfr: RC422-100-201-3900 TTI: RC422-100-201-3900 Molex / AirBorn Availability: 39In StockBoard to Board & Mezzanine Connectors AirBorn RC Series Rectangular Bd Mt Conn., Stackable, 0.075"/1.91mm Pit., Plastic Body, Full Profile, Socket Contact, 0.37" Guide Lg., 0.27" Press-Fit Tail Lg., 4 Rows, 25 Columns, 100 Pos. | 39In Stock | Connectors | 100 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
50In Stock | Headers | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 13.6 mm | 3 A | - 40 C | + 125 C | Gold | Copper Alloy | Polyamide (PA) | FQ | Reel | |||||||
Mfr: 10159559-240442RLF TTI: 10159559-240442RLF Amphenol FCI Availability: 160In StockBoard to Board & Mezzanine Connectors Combo | 160In Stock | Board-to-Board Connectors | 40 Position, 2 Position | 0.8 mm (0.031 in) | Solder | Straight | 800 mA, 20 A | 100 VDC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | ||||||||
Mfr: 10159561-400321RLF TTI: 10159561-400321RLF Amphenol FCI Availability: 300In StockBoard to Board & Mezzanine Connectors Power | 300In Stock | PowerStak Board-to-Board Connectors | 4 Position | 0.8 mm (0.031 in) | Solder | Straight | 20 A | 100 VDC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | ||||||||
Mfr: F10-20003045R TTI: F10-20003045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 20 way Signal+Power (18.20mm) | 150In Stock | Connectors | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F10-20006045R TTI: F10-20006045R Harwin Availability: 300In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40-way Signal+Power (4.50mm) | 300In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: 10164227-0101A1RLF TTI: 10164227-0101A1RLF Amphenol FCI Availability: 3,000In StockBoard to Board & Mezzanine Connectors BergStak 0.4mm,10 position, Receptacle,1.5mm stack height | 3,000In Stock | Receptacles | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
350In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Reel | ||||||
45In Stock | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | SMC 1.27mm | Each | 244633 | ||||||||||||||
16In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 354056 | ||||
8In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 354070 | ||||
560In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | SMC 1.27mm | Reel | 354081 | |||||||
162In Stock | Headers | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 354078 | |||||
Mfr: 5050703022 TTI: 505070-3022 Molex Availability: 64,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., SSB RP Series, 0.60 or 0.7mm Mated Ht., 2mm Mated Width, 30 Pos., Armor Nail, 0.15mm Fitting Nail Width | 64,000In Stock | Headers | 30 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | |||||
Samtec Availability: 2,500In StockBoard to Board & Mezzanine Connectors 0.50MM RAZOR BEAM HS TERM STRP | 2,500In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 175In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS HD ARRAY SKT | 175In Stock | SEAF | Reel | |||||||||||||||||||
Samtec Availability: 1,150In StockBoard to Board & Mezzanine Connectors | 1,150In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | ||||||
Mfr: SS4-50-3.50-L-D-K-TR TTI: SS4-50-3.50-L-D-K-TR Samtec Availability: 2,475In StockBoard to Board & Mezzanine Connectors | 2,475In Stock | Sockets | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4.5 mm, 5 mm, 6 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Mfr: 15250262601000 TTI: 15250262601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 26pin, PL1 | 1In Stock | Price Per Reel | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015250-26-260-1000 015250 26 260 1000 | ||||||
Mfr: 15250402601000 TTI: 15250402601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 40pin, PL1 | 1In Stock | Price Per Reel | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015250-40-260-1000 015250 40 260 1000 | ||||||
Mfr: ASP-134603-01 TTI: ASP-134603-01 Samtec Availability: 400In StockBoard to Board & Mezzanine Connectors | 400In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder Balls | Vertical | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | ASP | Reel | ||||||||||
Mfr: BSH-060-01-L-D-A-TR TTI: BSH-060-01-L-D-A-TR Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors | 1,000In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | BSH | Reel |