Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0550911074 TTI: 55091-1074 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Conn., 0.635mm Pit., 0.635 Series, Plug, 6.00 or 12mm Mated Ht., 6.4mm Mated Width, 100 Pos. | 1,000In Stock | Headers | 100 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550911074 | ||||
Mfr: 15150322601000 TTI: 15150322601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 32pin, PL1 | 1In Stock | Price Per Reel | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-32-260-1000 015150 32 260 1000 | ||||||
Mfr: 15150682601000 TTI: 15150682601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 68pin, PL1 | 1In Stock | Price Per Reel | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015150-68-260-1000 015150 68 260 1000 | ||||||
Mfr: 15250322601000 TTI: 15250322601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 32pin, PL1 | 1In Stock | Price Per Reel | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015250-32-260-1000 015250 32 260 1000 | ||||||
Mfr: QSH-030-01-C-D-A-K TTI: QSH-030-01-C-D-A-K Samtec Availability: 192In StockBoard to Board & Mezzanine Connectors 0.50MM Q PAIRS HS GRND PLANE | 192In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Tray | ||||||
Mfr: 15250602601000 TTI: 15250602601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled female, 60pin, PL1 | 1In Stock | Price Per Reel | Connectors | 60 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | |||||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224515 | ||||
280In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244840 | ||||
240In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 354180 | ||||
560In Stock | Sockets | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154742 | |||||
Mfr: M58-2500442R TTI: M58-2500442R Harwin Availability: 700In StockBoard to Board & Mezzanine Connectors ARCHER Female 40-way | 700In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | M58 | Reel | |||||||||||||
850In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Reel | ||||||
280In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: F10-10203045R TTI: F10-10203045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 30 way Signal (13.40mm) | 150In Stock | Connectors | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F10-20004045R TTI: F10-20004045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 30 way Signal (15.50mm) | 150In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F10-20008045R TTI: F10-20008045R Harwin Availability: 300In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal+Power (18.20mm) | 300In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F11-20004042R TTI: F11-20004042R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40 way Signal (15.50mm) | 150In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||||
Mfr: F11-20106042R TTI: F11-20106042R Harwin Availability: 100In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal+Power (13.20mm) | 100In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||||
220In Stock | Connectors | 1 mm (0.039 in) | Solder | Vertical | 10 mm | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Each | 354281 | |||||||||||
Mfr: 10164228-0601A1RLF TTI: 10164228-0601A1RLF Amphenol FCI Availability: 5,000In StockBoard to Board & Mezzanine Connectors BergStak 0.40mm, 60 Positions, Header, 1.5mm Stack Height | 5,000In Stock | Headers | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
148In Stock | Headers | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 354096 | |||||
Mfr: ASP-187599-02 TTI: ASP-187599-02 Samtec Availability: 80In StockBoard to Board & Mezzanine Connectors Ejector Header Cap 22 Pin | 80In Stock | ASP | Tube | |||||||||||||||||||
Mfr: 2093111115 TTI: 209311-1115 Molex Availability: 600In StockBoard to Board & Mezzanine Connectors Mirror Mezz Hermaphroditic Conn., 2.5mm Conn. Ht., BGA-Attach Mtg, 15 Pair, 11 Row, 688 Pos., 0.76 m Gold (Au) Pltg, w/ Pegs | 600In Stock | 688 Position | 2.5 mm (0.098 in) | 11 Row | Vertical | 30 V | - 55 C | + 105 C | Gold | 202828 | Reel | 2093111115 02093111115 | ||||||||||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | 2 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
Samtec Availability: 900In StockBoard to Board & Mezzanine Connectors | 900In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel |