Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280In Stock | Connectors | 6 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | |||||
560In Stock | Connectors | 26 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
87In Stock | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 354080 | |||||
250In Stock | Headers | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 254414 | ||||
Mfr: ASP-187599-02 TTI: ASP-187599-02 Samtec Availability: 80In StockBoard to Board & Mezzanine Connectors Ejector Header Cap 22 Pin | 80In Stock | ASP | Tube | |||||||||||||||||||
Mfr: 2093111115 TTI: 209311-1115 Molex Availability: 600In StockBoard to Board & Mezzanine Connectors Mirror Mezz Hermaphroditic Conn., 2.5mm Conn. Ht., BGA-Attach Mtg, 15 Pair, 11 Row, 688 Pos., 0.76 m Gold (Au) Pltg, w/ Pegs | 600In Stock | 688 Position | 2.5 mm (0.098 in) | 11 Row | Vertical | 30 V | - 55 C | + 105 C | Gold | 202828 | Reel | 2093111115 02093111115 | ||||||||||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | 2 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
Samtec Availability: 900In StockBoard to Board & Mezzanine Connectors | 900In Stock | Connectors | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 5 mm | 2 A | 225 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gb/s | QTE | Reel | ||||
Mfr: 2039550503 TTI: 203955-0503 Molex Availability: 6,600In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.4mm Pit., FSB5 Floating Series, 5mm Mated Ht., 3.8mm Mated Width, With Cover Tape, 50 Pos. | 6,600In Stock | Receptacles | 50 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5 mm | 300 mA | 40 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 203955 | Reel | |||||
Mfr: 2039560203 TTI: 203956-0203 Molex Availability: 6,600In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., FSB5 Floating Series, 5mm Mated Ht., 3.80 Mated Width, With Cover Tape, 20 Pos. | 6,600In Stock | Headers | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5 mm | 300 mA | 40 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 203956 | Reel | |||||
Mfr: 15150102601000 TTI: 15150102601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex angled male, 10pin, PL1 | 1In Stock | Price Per Reel | Connectors | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 100 V | - 55 C | + 125 C | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | |||||||
Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors | 800In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 320 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 225In StockBoard to Board & Mezzanine Connectors | 225In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 600In StockBoard to Board & Mezzanine Connectors | 600In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 10.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 125In StockBoard to Board & Mezzanine Connectors | 125In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 200In StockBoard to Board & Mezzanine Connectors | 200In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Samtec Availability: 75In StockBoard to Board & Mezzanine Connectors | 75In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | |||
Samtec Availability: 1,050In StockBoard to Board & Mezzanine Connectors | 1,050In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QSH | Reel | ||||||
Samtec Availability: 2,625In StockBoard to Board & Mezzanine Connectors | 2,625In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Sockets | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Mfr: SS4-50-3.00-L-D-K-TR TTI: SS4-50-3.00-L-D-K-TR Samtec Availability: 2,700In StockBoard to Board & Mezzanine Connectors | 2,700In Stock | Sockets | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Mfr: 15230062601000 TTI: 15230062601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight female 13.65mm, 6pin, PL1 | 1In Stock | Price Per Reel | Connectors | 6 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 13.65 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | ||||||
Mfr: 15230122601000 TTI: 15230122601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight female 13.65mm, 12pin, PL1 | 1In Stock | Price Per Reel | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 13.65 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each |