Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 15210262601000 TTI: 15210262601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight female 6.25mm, 26pin, PL1 | 1In Stock | Price Per Reel | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 6.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015210-26-260-1000 015210 26 260 1000 | |||||
3,000In Stock | Sockets | 50 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | ||||||
Mfr: 95278-801A20LF TTI: 95278-801A20LF Amphenol FCI Availability: 600In StockBoard to Board & Mezzanine Connectors 20P DR VRT UNSHD HDR 10.8MM LENGTH | 600In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Mfr: 5052704012 TTI: 505270-4012 Molex Availability: 7,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., SSB RP Series, 0.70 or 0.8mm Mated Ht., 2mm Mated Width, 40 Pos., Armor Nail | 7,000In Stock | Receptacles | 40 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.7 mm, 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | 5052704012 05052704012 | ||||
Mfr: 5050702422 TTI: 505070-2422 Molex Availability: 64,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., SSB RP Series, 0.60 or 0.7mm Mated Ht., 2mm Mated Width, 24 Pos., Armor Nail, 0.15mm Fitting Nail Width | 64,000In Stock | Headers | 24 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | 5050702422 05050702422 | ||||
Mfr: 15230682601000 TTI: 15230682601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight female 13.65mm, 68pin, PL1 | 1In Stock | Price Per Reel | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 13.65 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | ||||||
Image Not Available Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors | 1,000In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 1,500In StockBoard to Board & Mezzanine Connectors | 1,500In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors | 375In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Mfr: SS4-40-3.00-L-D-K-TR TTI: SS4-40-3.00-L-D-K-TR Samtec Availability: 2,450In StockBoard to Board & Mezzanine Connectors | 2,450In Stock | Sockets | 80 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Samtec Availability: 1,000In StockBoard to Board & Mezzanine Connectors | 1,000In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
3In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | - 55 C | + 125 C | Gold | Copper Alloy | Thermoplastic (TP) | SMC 1.27mm | Each | 354095 | |||||||
560In Stock | Connectors | 16 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
280In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
280In Stock | Connectors | 26 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | |||||
Mfr: F11-20006042R TTI: F11-20006042R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal (15.50mm) | 150In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||||
Mfr: F10-20010045R TTI: F10-20010045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 80 way Signal+Power (Horizontal) | 150In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
280In Stock | Sockets | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154718 | ||||
Mfr: 10164227-0804A1RLF TTI: 10164227-0804A1RLF Amphenol FCI Availability: 3,000In StockBoard to Board & Mezzanine Connectors BergStak 0.4mm,80 position, Receptacle,4mm stack height | 3,000In Stock | Receptacles | 80 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
Mfr: F12-20004045R TTI: F12-20004045R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40 way Signal+Power (18.20mm) | 400In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F30-10108045R TTI: F30-10108045R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (6.80mm) | 400In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F30-20010045R TTI: F30-20010045R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (7.80mm) | 450In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F30-20106045R TTI: F30-20106045R Harwin Availability: 250In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Male 60 way Signal (4.70mm) | 250In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
200In Stock | Headers | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 254587 | ||||
40In Stock | Connectors | 32 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Each | 254538 |