Board to Board & Mezzanine Connectors
529,101 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS4-30-3.00-L-D-K-TR TTI: SS4-30-3.00-L-D-K-TR Samtec Availability: 5,750In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM SCKT | 5,750In Stock | Sockets | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm, 5.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | SS4 | Reel | |||
Mfr: ST4-50-1.00-L-D-P-TR TTI: ST4-50-1.00-L-D-P-TR Samtec Availability: 5,550In StockBoard to Board & Mezzanine Connectors 0.40MM MICRO BLADE & BEAM HDR | 5,550In Stock | Headers | 100 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm, 4.5 mm | 1.6 A | 155 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 28 Gbps | ST4 | Reel | |||
Mfr: 95278-101A16LF TTI: 95278-101A16LF Amphenol FCI Availability: 300In StockBoard to Board & Mezzanine Connectors 2X8P UNSHRD HDR 30 microinch gold | 300In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Reel | |||||||
Image Not Available Samtec Availability: 500In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE RUGGED TERM | 500In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM5 | Reel | ||||||
Samtec Availability: 704In StockBoard to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACK HDR | 704In Stock | Headers | 18 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Vertical | 0.565 in | 4.9 A | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 4 Gb/s, 8 Gb/s | TW | Tube | |||||
Mfr: 2262770602 TTI: 226277-0602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Plug, 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Plug | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226277 | Reel | 2262770602 02262770602 | |||||
Mfr: 2262760202 TTI: 226276-0202 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760202 02262760202 | |||||
Mfr: 2167010108 TTI: 216701-0108 Molex Availability: 20,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 10 Pos., 1 Reel/Carton | 20,000In Stock | 216701 | Reel | |||||||||||||||||||
Mfr: 2262770202 TTI: 226277-0202 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Plug, 0.3mm Pit., 0.6mm Ht., 20 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Plug | 28 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226277 | Reel | 2262770202 02262770202 | |||||
102In Stock1,000 On Order Expected 03-Sep-27 | Plugs | 160 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | Gold | Brass | Liquid Crystal Polymer (LCP) | Each | ||||||||||||
Mfr: 2167000108 TTI: 216700-0108 Molex Availability: 20,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Recept., 0.35mm Pit., ACB6+ Series, 0.6mm Mated Ht., 1.9mm Mated Width, 10 Pos., 1 Reel/Carton | 20,000In Stock | 216700 | Reel | |||||||||||||||||||
Mfr: 2262760602 TTI: 226276-0602 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors VersaPwr Bd-to-Bd Recept., 0.3mm Pit., 0.6mm Ht., 60 Sig Pin + 8 Pwr Pin + 1 Fitting Nail, 8 Reels/Ctn. | 1,000In Stock | Receptacle | 68 Position | 0.3 mm, 0.6 mm | 2 Row | Solder | Vertical | 300 mA, 3 A | 50 V | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 226276 | Reel | 2262760602 02262760602 | |||||
Mfr: 2-2363962-4 TTI: 2-2363962-4 TE Connectivity Availability: 5,000In StockBoard to Board & Mezzanine Connectors 0.4mm BTB CONN H0.8 PLUG, 20P | 5,000In Stock | Plugs | 20 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.8 mm | 500 mA | 60 VAC, 60 VDC | - 40 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Reel | ||||||
Mfr: 7010394927 TTI: P50LE-040P1-R1-DA 3M Electronic Solutions Division Availability: 416In StockBoard to Board & Mezzanine Connectors P50K PLUG 40P | 416In Stock | Plugs | 24 Position | 1.27 mm (0.05 in) | 2 Row | Solder | 11.8 mm | 500 mA | - 55 C | + 85 C | Gold | Phosphor Bronze | Polyphenylene Sulfide (PPS) | P50LE | Each | 05111174098 7010394927 80000907339 | ||||||
200In Stock | Receptacles | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Copper Alloy | 1 mm Free Height | Reel | ||||||||
Mfr: 95278-101-04LF TTI: 95278-101-04LF Amphenol FCI Availability: 800In StockBoard to Board & Mezzanine Connectors 4P DR VRT UNSHD HDR 10.8MM LENGTH | 800In Stock | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 3 A | 1.5 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | Bulk | |||||||
Mfr: 15110802601000 TTI: 15110802601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight male 1.75mm, 80pin, PL1 | 1In Stock | Price Per Reel | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 1.75 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015110-80-260-1000 015110 80 260 1000 | |||||
Mfr: 15120162601000 TTI: 15120162601000 HARTING Availability: 1In StockBoard to Board & Mezzanine Connectors har-flex straight male 3.25mm, 16pin, PL1 | 1In Stock | Price Per Reel | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 3.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | har-flex | Each | 015120-16-260-1000 015120 16 260 1000 | |||||
Mfr: 0559090374 TTI: 55909-0374 Molex Availability: 5,000In StockBoard to Board & Mezzanine Connectors SlimStack Bd-to-Bd Plug, 0.4mm Pit., J-Bend Series, 0.20 m Gold (Au) Pltg, 1.50 or 1.8mm Mated Ht., 3.40 or 4.2mm Mated Width, 30 Pos. | 5,000In Stock | Headers | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 1.8 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55909 | Reel | 0559090374 | ||||
1,800In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | ||||||||
378In Stock | Tube | |||||||||||||||||||||
Mfr: 10164227-0604A1RLF TTI: 10164227-0604A1RLF Amphenol FCI Availability: 3,000In StockBoard to Board & Mezzanine Connectors BergStak 0.4mm,60 position, Receptacle,4mm stack height | 3,000In Stock | Receptacles | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 4 mm | 300 mA | 30 V | 16 Gbps | - 40 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 16 Gb/s | .40mm | Reel | |||
560In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | |||||||
Mfr: 10159561-A00441RLF TTI: 10159561-A00441RLF Amphenol FCI Availability: 160In StockBoard to Board & Mezzanine Connectors Power | 160In Stock | PowerStak Board-to-Board Connectors | 10 Position | 0.8 mm (0.031 in) | Solder | Straight | 20 A | 100 VDC | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | Reel | ||||||||
350In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Reel |