Molex - Board to Board & Mezzanine Connectors
9,787 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0714362464 TTI: 71436-2464 Molex Availability: 9,880In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P | 9,880In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362464 | ||||
Mfr: 0714390164 TTI: 71439-0164 Molex Availability: 3,976In Stock7,056 On Order Expected 06-Jan-27 Limited Supply Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT | 3,976In Stock7,056 On Order Expected 06-Jan-27 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390164 | ||||||
Mfr: 0714390464 TTI: 71439-0464 Molex Availability: 550In Stock16,500 On Order Expected 31-Dec-26 Limited Supply Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 550In Stock16,500 On Order Expected 31-Dec-26 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714390464 | ||||||
Mfr: RC422-028-101-3000 TTI: RC422-028-101-3000 Molex / AirBorn Availability: 960In StockBoard to Board & Mezzanine Connectors CONNECTOR, R SERIES | 960In Stock | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Tray | ||||||
Mfr: 0714362164 TTI: 71436-2164 Molex Availability: 4,270In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row | 4,270In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Tube | 0714362164 | ||||
Mfr: 0714390364 TTI: 71439-0364 Molex Availability: 1,190In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 1,190In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390364 | ||||||
Mfr: 0714360464 TTI: 71436-0464 Molex Availability: 1,920In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE PL | 1,920In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714360464 | ||||
Mfr: RC422-152-101-3000 TTI: RC422-152-101-3000 Molex / AirBorn Availability: 15In Stock27 On Order Expected 08-Mar-27 Board to Board & Mezzanine Connectors CONNECTOR, R SERIES | 15In Stock27 On Order Expected 08-Mar-27 | Connectors | 152 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 0714393464 TTI: 71439-3464 Molex Availability: 1,240In Stock3,720 On Order Expected 15-Apr-27 Limited Supply Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 1,240In Stock3,720 On Order Expected 15-Apr-27 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714393464 | ||||||
Mfr: RC422-052-201-3900 TTI: RC422-052-201-3900 Molex / AirBorn Availability: 9In StockBoard to Board & Mezzanine Connectors Board to Board .075" 4 Row/13 Column | 9In Stock | Connectors | 52 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 0529010474 TTI: 52901-0474 Molex Availability: 2,640In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT | 2,640In Stock | Receptacles | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52901 | Reel | 0529010474 | ||||
Mfr: 0528851274 TTI: 52885-1274 Molex Availability: 4,000In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 120 CKT | 4,000In Stock | Receptacles | 120 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528851274 | ||||
Mfr: 0513380474 TTI: 51338-0474 Molex Availability: 12,500In StockBoard to Board & Mezzanine Connectors 40 Ckt Receptacle J-leads & solder tab | 12,500In Stock | Receptacles | 40 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 2 mm | 300 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 51338 | Reel | 0513380474 | ||||
Mfr: 0714393164 TTI: 71439-3164 Molex Availability: 168In StockBoard to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT | 168In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714393164 | ||||||
Mfr: 5055511020 TTI: 505551-1020 Molex Availability: 7,000In StockBoard to Board & Mezzanine Connectors SlimStack .4mm Conn Plug 10Ckt | 7,000In Stock | Headers | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505551 | Reel | 5055511020 05055511020 | ||||
Mfr: 5050701022 TTI: 505070-1022 Molex Availability: 32,000In StockBoard to Board & Mezzanine Connectors SLIMSTACK .35MM SSB RP PLG 10CKT ARMR NL | 32,000In Stock | Headers | 10 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | 5050701022 05050701022 | ||||
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 6,000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row | 6,000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: 0555600407 TTI: 55560-0407 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors 40 Ckt Vert. Plug 0.5 mm SMT Dual-Row | 3,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600407 | ||||
Mfr: RC422-028-231-4200 TTI: RC422-028-231-4200 Molex / AirBorn Availability: 12In StockBoard to Board & Mezzanine Connectors CONNECTOR, R SERIES | 12In Stock | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: RC442-076-321-4100 TTI: RC442-076-321-4100 Molex / AirBorn Availability: 12In StockBoard to Board & Mezzanine Connectors PRINTED CIRCUIT CONNECTORS | 12In Stock | Connectors | 76 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: RC422-052-251-4400 TTI: RC422-052-251-4400 Molex / AirBorn Availability: 1In StockBoard to Board & Mezzanine Connectors Board to Board .075" 4 Row/13 Column | 1In Stock | Connectors | 52 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 0547220244 TTI: 54722-0244 Molex Availability: 15,000In StockBoard to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pk | 15,000In Stock | Receptacles | 24 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 54722 | Reel | 0547220244 | ||||
Mfr: 0528850374 TTI: 52885-0374 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT | 3,000In Stock | Receptacles | 30 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528850374 | ||||
Mfr: 0559090374 TTI: 55909-0374 Molex Availability: 5,000In StockBoard to Board & Mezzanine Connectors 30 Ckt Plug J-leads & solder tab | 5,000In Stock | Headers | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 1.8 mm | 300 mA | 50 V | - 25 C | + 85 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55909 | Reel | 0559090374 | ||||
Mfr: 0529910408 TTI: 52991-0408 Molex Availability: 12,000In StockBoard to Board & Mezzanine Connectors 40 Ckt Vert. Recept. 0.5mm SMT Dual-Row | 12,000In Stock | Receptacles | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910408 |