Panasonic - Board to Board & Mezzanine Connectors
4,357 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AXK5S20347YG TTI: AXK5S20347YG Panasonic Industry Availability: 3,000In StockBoard to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 20 POS 0.5mm | 3,000In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
Mfr: AXK5S50347YG TTI: AXK5S50347YG Panasonic Industry Availability: 31,000In StockBoard to Board & Mezzanine Connectors CONN SOCKET P5KS 50 POS 0.5mm | 31,000In Stock | Sockets | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
3,000In Stock | Sockets | 50 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | |||||
3,000In Stock | Headers | 50 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | |||||
3,000In Stock | Headers | 24 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | |||||
Mfr: AXK6S60547YG TTI: AXK6S60547YG Panasonic Industry Availability: 1,000In StockBoard to Board & Mezzanine Connectors CONN HEADER P5KS 60 POS 0.5mm | 1,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
Mfr: AXK600347YG TTI: AXK600347YG Panasonic Industry Availability: 1,500In StockBoard to Board & Mezzanine Connectors Conn B-B HDR 100 POS 0.5mm | 1,500In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5K | Reel | ||||
Mfr: AXK5S50347YG TTI: AXK5S50347YG. Panasonic Industry Availability: 900In StockBoard to Board & Mezzanine Connectors CONNECTOR?NARROW PITCH | 900In Stock | Ammo Pack | |||||||||||||||||||
Mfr: AXK5S00347YG TTI: AXK5S00347YG. Panasonic Industry Availability: 750In StockBoard to Board & Mezzanine Connectors CONNECTOR SOCKET | 750In Stock | Ammo Pack | |||||||||||||||||||
Mfr: AXK500147YG TTI: AXK500147YG. Panasonic Industry Availability: 1,460In StockBoard to Board & Mezzanine Connectors ACCESSORIES CONNECTOR SOCKET | 1,460In Stock | Ammo Pack | |||||||||||||||||||
Mfr: AXE530127 TTI: AXE530127. Panasonic Industry Availability: 5,000In StockBoard to Board & Mezzanine Connectors CONNECTOR SOCKET | 5,000In Stock | Ammo Pack | |||||||||||||||||||
Mfr: AXK6S50647YG TTI: AXK6S50647YG Panasonic Industry Availability: 0In Stock10,000 On Order Expected 03-Feb-27 Board to Board & Mezzanine Connectors CONN HEADER P5KS 50 POS 0.5mm | 0In Stock10,000 On Order Expected 03-Feb-27 | Headers | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 6 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
0In Stock | Headers | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm, 2.5 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P4S | Reel | |||||
Mfr: AXK5S40047YG TTI: AXK5S40047YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN SOCKET P5KS 40 POS 0.5mm | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
Mfr: AXK6S20447M3 TTI: AXK6S20447M3 Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors Socket for AYG4 Duplex 20Mbps-6Gbps | 0In Stock | 20 Position | Solder | Vertical | Gold | Copper Alloy | V | Reel | |||||||||||||
0In Stock | 80 Position | 0.4 mm (0.016 in) | Solder | Vertical | 300 mA | 60 V | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P4S | Reel | ||||||||||
Mfr: AXK5F16547YG TTI: AXK5F16547YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 16 POS 0.5mm | 0In Stock | Sockets | 16 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 mm, 2.5 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KF | Reel | ||||
0In Stock | Sockets | 30 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | F4S | Reel | |||||
Mfr: AXK550147YG TTI: AXK550147YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN SOCKET P5K 50 POS 0.5mm | 0In Stock | Receptacles | 50 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 60 V | Gold | Copper Alloy | Resin | P5K | Reel | ||||||
Mfr: AXK6S20447YG TTI: AXK6S20447YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN HEADER BRD/BRD 20 POS 0.5mm | 0In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
0In Stock | Sockets | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm | 30 V | - 55 C | + 85 C | Silver | Copper Alloy | Liquid Crystal Polymer (LCP) | P4SP | Each | ||||||
Mfr: AXK5F80547YG TTI: AXK5F80547YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 80 POS 0.5mm | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 mm, 2.5 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KF | Reel | ||||
Mfr: AXK724147G TTI: AXK724147G Panasonic Industry Board to Board & Mezzanine Connectors CONN SOCKET P4 24 POS 0.4mm | 0In Stock | Sockets | 24 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1.5 mm | 300 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P4 | Reel | ||||
Mfr: AXK5S30247YG TTI: AXK5S30247YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors Conn B-B SKT 30 POS 0.5mm | 0In Stock | Sockets | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4.5 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5KS | Reel | ||||
Mfr: AXK640347YG TTI: AXK640347YG Panasonic Industry Availability: 0In StockBoard to Board & Mezzanine Connectors CONN HEADER P5K 40 POS 0.5mm | 0In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm | 500 mA | 60 V | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | P5K | Reel |