Molex - Board to Board & Mezzanine Connectors
10,155 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0714390164 TTI: 71439-0164 Molex Availability: 3,976In Stock7,056 On Order Expected 06-Jan-27 Limited Supply Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT | 3,976In Stock7,056 On Order Expected 06-Jan-27 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390164 | ||||||
Mfr: 0714362464 TTI: 71436-2464 Molex Availability: 8,740In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P | 8,740In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714362464 | ||||
Mfr: RC422-028-101-3000 TTI: RC422-028-101-3000 Molex / AirBorn Availability: 960In StockBoard to Board & Mezzanine Connectors CONNECTOR, R SERIES | 960In Stock | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Tray | ||||||
Mfr: 0714362164 TTI: 71436-2164 Molex Availability: 4,270In StockBoard to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row | 4,270In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Tube | 0714362164 | ||||
Mfr: 0714390464 TTI: 71439-0464 Molex Availability: 550In Stock16,500 On Order Expected 21-Dec-26 Limited Supply Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 550In Stock16,500 On Order Expected 21-Dec-26 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714390464 | ||||||
Mfr: 0714390364 TTI: 71439-0364 Molex Availability: 1,190In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 1,190In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390364 | ||||||
Mfr: 0714360464 TTI: 71436-0464 Molex Availability: 1,920In StockBoard to Board & Mezzanine Connectors 1.00 MM MEZZANINE PL | 1,920In Stock | Headers | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Reel | 0714360464 | ||||
Mfr: RC422-152-101-3000 TTI: RC422-152-101-3000 Molex / AirBorn Availability: 15In Stock27 On Order Expected 08-Mar-27 Board to Board & Mezzanine Connectors CONNECTOR, R SERIES | 15In Stock27 On Order Expected 08-Mar-27 | Connectors | 152 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 0714393464 TTI: 71439-3464 Molex Availability: 1,240In Stock3,720 On Order Expected 15-Apr-27 Limited Supply Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE | 1,240In Stock3,720 On Order Expected 15-Apr-27 Limited Supply | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Reel | 0714393464 | ||||||
Mfr: 0529010474 TTI: 52901-0474 Molex Availability: 6,160In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT | 6,160In Stock | Receptacles | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52901 | Reel | 0529010474 | ||||
Mfr: 0555600407 TTI: 55560-0407 Molex Availability: 3,000In StockBoard to Board & Mezzanine Connectors 40 Ckt Vert. Plug 0.5 mm SMT Dual-Row | 3,000In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600407 | ||||
Mfr: 0529910208 TTI: 52991-0208 Molex Availability: 6,000In StockBoard to Board & Mezzanine Connectors 20 Ckt Vert. Recept 0.5mm SMT Dual-Row | 6,000In Stock | Receptacles | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Reel | 0529910208 | ||||
Mfr: 5055511020 TTI: 505551-1020 Molex Availability: 7,000In StockBoard to Board & Mezzanine Connectors SlimStack .4mm Conn Plug 10Ckt | 7,000In Stock | Headers | 10 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 0.8 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505551 | Reel | 5055511020 05055511020 | ||||
Mfr: 5050701022 TTI: 505070-1022 Molex Availability: 32,000In StockBoard to Board & Mezzanine Connectors SLIMSTACK .35MM SSB RP PLG 10CKT ARMR NL | 32,000In Stock | Headers | 10 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm, 0.7 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505070 | Reel | 5050701022 05050701022 | ||||
Mfr: RC442-028-371-4600 TTI: RC442-028-371-4600 Molex / AirBorn Availability: 13In StockBoard to Board & Mezzanine Connectors CONNECTOR, R SERIES | 13In Stock | Connectors | 28 Position | 1.91 mm (0.075 in) | 4 Row | Solder | Straight | 3 A | 750 V | - 65 C | + 125 C | Gold | Beryllium Copper | Polyphenylene Sulfide (PPS) | AirBorn R Series | Each | ||||||
Mfr: 0524651071 TTI: 52465-1071 Molex Availability: 2,000In StockBoard to Board & Mezzanine Connectors 10CKT RECPT SMT DR | 2,000In Stock | Receptacles | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 4.5 mm, 5.65 mm, 6 mm, 7 mm | 500 mA | 50 V | - 40 C | + 105 C | Tin | Copper | Thermoplastic (TP) | 52465 | Reel | 0524651071 | ||||
Mfr: 0550910674 TTI: 55091-0674 Molex Availability: 8,000In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT | 8,000In Stock | Headers | 60 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 12 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 55091 | Reel | 0550910674 | ||||
Mfr: 5024304030 TTI: 502430-4030 Molex Availability: 30,000In StockBoard to Board & Mezzanine Connectors 0.4 B/B Plug Assy W/Tape 40P EmbsTpPkg | 30,000In Stock | Headers | 40 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 1 mm | 300 mA | 50 V | - 20 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 502430 | Reel | |||||
Mfr: 0555600607 TTI: 55560-0607 Molex Availability: 6,000In StockBoard to Board & Mezzanine Connectors .5MM VERT PLG 60CKT SMT DUAL ROW | 6,000In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 1.5 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Brass | Liquid Crystal Polymer (LCP) | 55560 | Reel | 0555600607 | ||||
Mfr: 0528850274 TTI: 52885-0274 Molex Availability: 15,000In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT | 15,000In Stock | Receptacles | 20 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm, 7 mm, 8 mm, 9 mm, 10 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Thermoplastic (TP) | 52885 | Reel | 0528850274 | ||||
Mfr: 5050660622 TTI: 505066-0622 Molex Availability: 56,000In StockBoard to Board & Mezzanine Connectors SlimStack B/B Rcpt .35mm 6Ckt | 56,000In Stock | Receptacles | 6 Position | 0.35 mm (0.014 in) | 2 Row | Solder | Vertical | 0.6 mm | 300 mA | 50 V | - 40 C | + 85 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 505066 | Reel | 5050660622 05050660622 | ||||
Mfr: 2039550603 TTI: 203955-0603 Molex Availability: 3,300In StockBoard to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 60CKT | 3,300In Stock | Receptacles | 60 Position | 0.4 mm (0.016 in) | 2 Row | Solder | Vertical | 5 mm | 300 mA | 40 V | - 40 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 203955 | Reel | |||||
Mfr: 5019204001 TTI: 501920-4001 Molex Availability: 4,500In StockBoard to Board & Mezzanine Connectors 0.5 B/B Plug Hsg Assy 40 Ckt | 4,500In Stock | Plugs | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | 501920 | Reel | |||||||
Mfr: 0536470474 TTI: 53647-0474 Molex Availability: 1,680In StockBoard to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT | 1,680In Stock | Headers | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 8 mm, 14 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Copper | Polyphenylene Sulfide (PPS) | 53647 | Reel | 0536470474 | ||||
Mfr: 0528850474 TTI: 52885-0474 Molex Availability: 1,000In StockBoard to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT | 1,000In Stock | Receptacles | 40 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 6 mm | 500 mA | 100 V | - 55 C | + 105 C | Gold | Thermoplastic (TP) | 52885 | Reel | 0528850474 528850474 |