Harwin - Board to Board & Mezzanine Connectors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55-6002642R TTI: M55-6002642R Harwin Availability: 2,200In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Female Vertical SMT Type | 2,200In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7004042R TTI: M55-7004042R Harwin Availability: 1,000In StockBoard to Board & Mezzanine Connectors Archer Kontrol 40P 1.27 SMC Male | 1,000In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.75 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6001642R TTI: M55-6001642R Harwin Availability: 550In StockBoard to Board & Mezzanine Connectors Archer Kontrol 16P 1.27 SMC Female Vertical SMT Type | 550In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-7012642R TTI: M55-7012642R Harwin Availability: 1,800In StockBoard to Board & Mezzanine Connectors Archer Kontrol 26P 1.27 SMC Male | 1,800In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 8.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: M55-6001242R TTI: M55-6001242R Harwin Availability: 1,100In StockBoard to Board & Mezzanine Connectors Archer Kontrol 12P 1.27 SMC Female Vertical SMT Type | 1,100In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | ||||
Mfr: F10-10208045R TTI: F10-10208045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 60 way Signal+Power (Horizontal) | 150In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-10008045R TTI: F30-10008045R Harwin Availability: 500In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (19.75mm) | 500In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-10206045R TTI: F30-10206045R Harwin Availability: 100In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 100 way Signal (19.75mm) | 100In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-20108045R TTI: F30-20108045R Harwin Availability: 250In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Male 80 way Signal (4.70mm) | 250In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: M55-6102042R TTI: M55-6102042R Harwin Availability: 1,400In StockBoard to Board & Mezzanine Connectors Archer Kontrol 20P 1.27 SMC Female R/A SMT Type | 1,400In Stock | Connectors | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.2 A | 100 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | M55 | Reel | |||||
Mfr: F11-20102042R TTI: F11-20102042R Harwin Availability: 100In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 20 way Signal+Power (13.20mm) | 100In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F10-10210045R TTI: F10-10210045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 100 way Signal (13.40mm) | 150In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-20008045R TTI: F30-20008045R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Male 60 way Signal (8.45mm) | 450In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F10-10103045R TTI: F10-10103045R Harwin Availability: 250In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 20 way Signal+Power (Horizontal) | 250In Stock | Connectors | 30 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F10-10204045R TTI: F10-10204045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 30 way Signal (6.40mm) | 150In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F10-20010045R TTI: F10-20010045R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 80 way Signal+Power (Horizontal) | 150In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F11-20006042R TTI: F11-20006042R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 60 way Signal (15.50mm) | 150In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F12-20004045R TTI: F12-20004045R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 40 way Signal+Power (18.20mm) | 400In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 400 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-10108045R TTI: F30-10108045R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (6.80mm) | 400In Stock | Connectors | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-20010045R TTI: F30-20010045R Harwin Availability: 450In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 80 way Signal (7.80mm) | 450In Stock | Connectors | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F30-20106045R TTI: F30-20106045R Harwin Availability: 250In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Male 60 way Signal (4.70mm) | 250In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F11-10002042R TTI: F11-10002042R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 160 way Signal (18.40mm) | 400In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F11-11104042R TTI: F11-11104042R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Female 40 way Signal+Power (6.80mm) | 400In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | ||||||
Mfr: F11-20002042R TTI: F11-20002042R Harwin Availability: 150In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.5mm pitch Male 160 way Signal (15.50mm) | 150In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | 500 mA, 3 A | - 55 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | C05701 | Reel | |||||||
Mfr: F30-10106045R TTI: F30-10106045R Harwin Availability: 400In StockBoard to Board & Mezzanine Connectors FLECTO C05701 FLECTO 0.8mm pitch Female 60 way Signal (6.80mm) | 400In Stock | Connectors | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 500 mA | - 40 C | + 105 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | C05701 | Reel |