DIN Connectors
5,340 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Standard | Number of Contacts | Contact Gender | Shell Style | Contact Plating | Mounting Style | Termination Style | Current Rating | Voltage Rating | IP Rating | Series | Family | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HDM12A-05PMMP-SF8001 TTI: HDM12A-05PMMP-SF8001 Amphenol LTW Availability: 10In StockCircular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K | 10In Stock | Plugs | 5 Contact | Pin (Male) | Plug | Gold | PCB Mount | Solder Pin | 4 A | IP68, IP69K | HDM12 | Tray | ||||||
243In Stock | Connectors | DIN | 5 Contact | Tin | Panel Mount | Screw | 3 A | 34 V | Bulk | |||||||||
Mfr: C09161G0141102U TTI: C091-61G014-110-2 Amphenol Tuchel Availability: 385In StockCircular DIN Connectors Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. | 385In Stock | Connectors | DIN | 14 Contact | Socket (Female) | Receptacle | Silver | Panel Mount | Solder Pin | 3 A | 150 V | IP67 | C091 D | C091D | Kit | C091 61G014 110 2 C091 61G014 110 2 U | ||
Mfr: 1212070001 TTI: 1212070001 Molex Availability: 100In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ C3 Circuit, 24V, Red LED, Transparent, Nitrile Gasket | 100In Stock | DIN | 16 A | 24 V | 121207 | Each | S28200TC320R 01212070001 121207-0001 | |||||||||||
Mfr: HDM12A-05BFFB-SL7001 TTI: HDM12A-05BFFB-SL7001 Amphenol LTW Availability: 6In StockCircular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated | 6In Stock | Receptacles | 5 Contact | Socket (Female) | Receptacle | Tin | Free Hanging | Screw | 4 A | IP67 | HDM12 | Tray | ||||||
Mfr: 1212020011 TTI: 1212020011 Molex Availability: 200In StockCircular DIN Connectors mPm DIN Valve Conn., Form B-11mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Silicone Gasket, UL94-V0 Rated | 200In Stock | Connectors | DIN | 16 A | 250 VAC/DC | 121202 | Each | C22200W0RSA 01212020011 121202-0011 | ||||||||||
34In Stock | Connectors | Each | ||||||||||||||||
Mfr: C09111D0030002U TTI: C091-11D003-000-2 Amphenol Tuchel Availability: 398In StockCircular DIN Connectors FEMALE CABLE CONNECTOR 3 WAY | 398In Stock | Connectors | DIN | 3 Contact | Socket (Female) | Receptacle | Cable Mount | Crimp | 5 A | 300 V | IP67 | C091 D | C091D | Bulk | C091 11D003 000 2 C091 11D003 000 2 U | |||
Mfr: 1212050003 TTI: 1212050003 Molex Availability: 8In StockCircular DIN Connectors mPm DIN Valve Conn., Form C-Micro 9.4mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Profiled Nitrile Gasket, UL94-V0, Single Bag, Unmounted | 8In Stock | 16 A | 250 VAC/DC | IP67 | 121205 | Each | C29200W0TSA 01212050003 | |||||||||||
Mfr: C09161G0142102U TTI: C091-61G014-210-2 Amphenol Tuchel Availability: 37In StockCircular DIN Connectors FEMALE RECEPTACLE 14 WAY | 37In Stock | Connectors | DIN | 14 Contact | Socket (Female) | Receptacle | Gold | Panel Mount | Solder Pin | 3 A | 150 V | IP67 | C091 D | C091D | Kit | C091 61G014 210 2 C091 61G014 210 2 U | ||
560In Stock | Connectors | DIN | 12 Contact | Socket (Female) | Receptacle | Gold | Panel Mount | Solder | 3 A | 150 V | IP40 | C091 A | C091A | Kit | T 3638 404 U | |||
Mfr: 1212050023 TTI: 1212050023 Molex Availability: 525In StockCircular DIN Connectors mPm DIN Valve Conn., Form C-Micro 9.4mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/DC, Black, Nitrile Gasket, UL94-V0 Rated, Bulk Pack, Mounted | 525In Stock | Connectors | DIN | 16 A | 250 VAC/DC | 121205 | Each | 121205-0023 01212050023 C29200W2TSNSA | ||||||||||
22In Stock | Connectors | DIN | 5 Contact | Socket (Female) | Receptacle | Silver | Cable Mount | Solder | 5 A | 100 V | IP40 | C091 A | C091A | Each | T 3361 130 U | |||
64In Stock | Connectors | DIN | 5 Contact | Socket (Female) | Receptacle | Silver | Panel Mount | Solder | 5 A | 300 V | IP40 | C091 A | C091A | Kit | T 3363 430 U | |||
Mfr: 1210641607 TTI: 1210641607 Molex Availability: 100In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 2 Pole Plus Ground w/ C3 Circuit, 24V, Red LED, Transparent, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Pack | 100In Stock | Contacts | DIN | 2 Contact | Pin (Male) | Receptacle | Panel Mount | 121064 | Each | |||||||||
401In Stock | Connectors | DIN | C091 A | Each | ||||||||||||||
892In Stock | Connectors | DIN | 5 Contact | Pin (Male) | Silver | Free Hanging | Crimp / Solder | 5 A | 300 V | C091A | Bulk | 47F022 63M3536 246-7034 | ||||||
Mfr: 1212010002 TTI: 121201-0002 Molex Availability: 590In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket, Unmounted, Single Pack | 590In Stock | DIN | 3 Contact | 16 A | 250 VAC/DC | 121201 | Each | C28300N0R 1212010002 | ||||||||||
Mfr: 1210230341 TTI: 121023-0341 Molex Availability: 100In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | 100In Stock | Connectors | 16 A | 250 VAC/DC | IP65 | 121023 | Kit | 1210230341 1210230341 | ||||||||||
892In Stock | Connectors | DIN | 5 Contact | Pin (Male) | Silver | Free Hanging | Crimp / Solder | 5 A | 300 V | IP40 | C091A | Bulk | ||||||
32In Stock | Connectors | DIN | 6 Contact | Pin (Male) | Silver | Free Hanging | Crimp / Solder | 5 A | 300 V | C091A | C091A | Bulk | 47F023 63M3541 246-7036 | |||||
Mfr: 1212010001 TTI: 1212010001 Molex Availability: 590In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Thread, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket, Unmounted, Single Pack | 590In Stock | Connectors | DIN | 2 Contact | Silver | 16 A | 250 VAC/DC | 121201 | Bulk | |||||||||
5In Stock500 On Order Expected | DIN | Bulk | 246-6046 | |||||||||||||||
828In Stock | Connectors | DIN | 12 Contact | Socket (Female) | Receptacle | Silver | Cable Mount | Solder | 150 V | C091A | Kit | 63M3554 47F035 246-7236 | ||||||
Mfr: C09131D0081012U TTI: C09131D0081012U Amphenol Availability: 671In StockCircular DIN Connectors C091-D CIRCULAR DIN CONNECTORS | 671In Stock | Connectors | DIN | Socket (Female) | Silver | Solder | 5 A | 100 V | C091D | Bulk |