DIN Connectors
5,340 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Standard | Number of Contacts | Contact Gender | Shell Style | Contact Plating | Mounting Style | Termination Style | Current Rating | Voltage Rating | IP Rating | Series | Family | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210640518 TTI: 1210640518 Molex Availability: 4In StockCircular DIN Connectors WOODHEAD (S18209ND021) | 4In Stock | Connectors | DIN | 2 Contact | Pin (Male) | Receptacle | Panel Mount | 121064 | Kit | |||||||||
Mfr: 1210230278 TTI: 1210230278 Molex Availability: 90In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG11 Internal Threads, 2 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, Mounted, Bulk Packed | 90In Stock | Connectors | 16 A | 250 VAC/DC | IP65 | 121023 | Kit | C18211N21 01210230278 121023-0278 | ||||||||||
1,280In Stock | Connectors | Mini DIN | 8 Contact | Socket (Female) | Gold | Solder Tail | Tube | |||||||||||
Mfr: C09161G0142102U TTI: C091-61G014-210-2 Amphenol Tuchel Availability: 37In StockCircular DIN Connectors FEMALE RECEPTACLE 14 WAY | 37In Stock | Connectors | DIN | 14 Contact | Socket (Female) | Receptacle | Gold | Panel Mount | Solder Pin | 3 A | 150 V | IP67 | C091 D | C091D | Kit | C091 61G014 210 2 C091 61G014 210 2 U | ||
Mfr: 1210400731 TTI: 1210400731 Molex Availability: 40In StockCircular DIN Connectors Brad mPm DIN Form A - 18mm, Poles 2+Ground, H6/H12, Pigtail, NBR Integrated Gasket, 18 AWG, Black, PVC Cable, 2m (6.56') Lg., 250V | 40In Stock | DIN | 121040 | Each | ||||||||||||||
32In Stock | Connectors | DIN | 5 Contact | Pin (Male) | Tin | Cable Mount | Crimp | 3 A | 34 V | DIN | Bulk | |||||||
90In Stock | Connectors | DIN | 5 Contact | Socket (Female) | Receptacle | Tin | 3 A | 34 V | DIN | Bulk | ||||||||
1,258In Stock | Connectors | Mini DIN | 6 Contact | Socket (Female) | Gold | Through Hole | Solder Tail | 1 A | 30 V | Tube | ||||||||
Mfr: 1210230657 TTI: 1210230657 Molex Availability: 190In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, PG9 Internal Threads, 3 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Packed | 190In Stock | Connectors | 16 A | 121023 | Kit | 121023-0657 01210230657 C18309W21SA | ||||||||||||
745In Stock | Connectors | DIN | 5 Contact | Socket (Female) | Tin | Tube | ||||||||||||
Mfr: C09131H0142012U TTI: C091-31H014-201-2 Amphenol Tuchel Availability: 260In StockCircular DIN Connectors M16 M CABLE CONN 14 CTC 6-8MM CABLE DIA | 260In Stock | Connectors | DIN | 14 Contact | Pin (Male) | Plug | Gold | Cable Mount | Solder | 3 A | 150 V | IP67 | C091 D | C091D | Bulk | C091 31H014 201 2 C091 31H014 201 2 U | ||
36In Stock700 On Order Expected 03-Dec-26 | DIN | Nickel | PCB Mount | Solder Pin | 3 A | 34 V | Bulk | |||||||||||
Mfr: VN0101500522 TTI: VN0101500522 Amphenol Tuchel Availability: 500In StockCircular DIN Connectors M Pin Contact Gold Plated, .09-.25mm | 500In Stock | Contacts | DIN | Pin (Male) | Gold | Crimp | C091 | Each | ||||||||||
Mfr: 1212070068 TTI: 1212070068 Molex Availability: 90In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ A1 Circuit, 24V, Red LED, Transparent, Nitrile Gasket | 90In Stock | Connectors | DIN | 16 A | 24 V | 121207 | Each | S28200TA120R 01212070068 121207-0068 | ||||||||||
Mfr: HDM12A-05PMMP-SF8002 TTI: HDM12A-05PMMP-SF8002 Amphenol LTW Availability: 10In StockCircular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K | 10In Stock | Plugs | 5 Contact | Pin (Male) | Plug | Gold | PCB Mount | Solder Pin | 4 A | IP68, IP69K | HDM12 | Tray | ||||||
Mfr: HDM12A-05PMMP-SF8001 TTI: HDM12A-05PMMP-SF8001 Amphenol LTW Availability: 10In StockCircular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Receptacle, PCB 180 , Receptacle, Front Fasten, IP68 / IP69K | 10In Stock | Plugs | 5 Contact | Pin (Male) | Plug | Gold | PCB Mount | Solder Pin | 4 A | IP68, IP69K | HDM12 | Tray | ||||||
251In Stock | Connectors | DIN | 5 Contact | Pin (Male) | Tin | Cable Mount | Crimp | 3 A | 34 V | DIN | Bulk | |||||||
243In Stock | Connectors | DIN | 5 Contact | Tin | Panel Mount | Screw | 3 A | 34 V | Bulk | |||||||||
Mfr: 1210230658 TTI: 1210230658 Molex Availability: 200In StockCircular DIN Connectors mPm DIN Valve Conn., Form B-11mm, PG9 Internal Threads, 2 Pole, H12 Ground Pos., Black, Nitrile Profile Gasket and Screw, UL Listed, Mounted, Bulk Packed | 200In Stock | Connectors | 16 A | 121023 | Each | C12209W21SA | ||||||||||||
Mfr: C091 11C008 000 2U TTI: C091-11C008-000-2 Amphenol Tuchel Availability: 99In StockCircular DIN Connectors MALE RECEPTACLE 8 WAY | 99In Stock | Connectors | DIN | 8 Contact | Pin (Male) | Receptacle | Panel Mount | Crimp | 5 A | 100 V | IP67 | C091 D | C091D | Each | C091 11C008 000 2 C091 11C008 000 2 U | |||
Mfr: HDM12A-05BFFB-SL7001 TTI: HDM12A-05BFFB-SL7001 Amphenol LTW Availability: 6In StockCircular DIN Connectors Heavy Duty M12 Circular Metric Connector, A Code, High Temperature, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Field Installable, F4.0 - F7.5mm, IP67 Mated | 6In Stock | Receptacles | 5 Contact | Socket (Female) | Receptacle | Tin | Free Hanging | Screw | 4 A | IP67 | HDM12 | Tray | ||||||
Mfr: 1212070001 TTI: 1212070001 Molex Availability: 100In StockCircular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ C3 Circuit, 24V, Red LED, Transparent, Nitrile Gasket | 100In Stock | DIN | 16 A | 24 V | 121207 | Each | S28200TC320R 01212070001 121207-0001 | |||||||||||
Mfr: C09161G0141102U TTI: C091-61G014-110-2 Amphenol Tuchel Availability: 385In StockCircular DIN Connectors Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. | 385In Stock | Connectors | DIN | 14 Contact | Socket (Female) | Receptacle | Silver | Panel Mount | Solder Pin | 3 A | 150 V | IP67 | C091 D | C091D | Kit | C091 61G014 110 2 C091 61G014 110 2 U | ||
401In Stock | Connectors | DIN | C091 A | Each | ||||||||||||||
35In Stock | DIN | 8 Contact | Tin | Panel Mount | Screw | 3 A | 34 V | Bulk |