DF5A6.2CJE - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.2CJE,LM TTI: DF5A6.2CJE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||||
Mfr: DF5A6.2CJE,LM TTI: DF5A6.2CJELM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5.8V UNI | 0In Stock | Reel |