CRF03 - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 42,000In StockResettable Fuses - PPTC 60V 500MA-HD 10A MAX | 42,000In Stock | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 18,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 18,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 98,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 98,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 54,000In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0312-000 TTI: RF0312-000 Littelfuse Availability: 6,000In Stock7,500 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 6,000In Stock7,500 On Order Expected 07-Jan-27 | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0317-000 TTI: RF0317-000 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 14,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0308-000 TTI: RF0308-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 3,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0311-000 TTI: RF0311-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0325-000 TTI: RF0325-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0321-000 TTI: RF0321-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0320-000 TTI: RF0320-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1.25A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0309-000 TTI: RF0309-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V 400MA-HD 3A MAX | 0In Stock | PCB Mount | SMD/SMT | 400 mA | 60 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | TS600-400F-2 | ||||||
Mfr: RF0323-000 TTI: RF0323-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 300MA-HD 20A MAX | 0In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.3 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0324-000 TTI: RF0324-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1.1A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0322-000 TTI: RF0322-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 40A MAX | 0In Stock | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |