• Resettable Fuses - PPTC

CRF02 - Resettable Fuses - PPTC

2 Results
2 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF0252-000
TTI: RF0252-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
Axial
2.1 A
16 V
4.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Bulk
VTP210LF
Datasheet
Mfr: RF0222-000
TTI: RF0222-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.2A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
1.7 A
16 VDC
3.4 A
100 A
52 mOhms
- 40 C
+ 85 C
Bulk
VTP170XSF