DF6D7 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF6D7M1N,LF TTI: DF6D7M1N,LF Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode | Not Available Online | 1 Channel | SMD/SMT | 12 V | 6 V | DFN-6 | 0.3 pF | - 55 C | + 150 C | ESD Suppressors | DF6D7 | Reel | ||||||||||
Mfr: DF6D7M1N,LF TTI: DF6D7M1NLF Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD 12V | Not Available Online | TVS Diodes | DF6D7 | Reel |