DF5A6.2 - Toshiba - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF5A6.2JE,LM TTI: DF5A6.2JE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | SOT-553-5 | 25 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||
Mfr: DF5A6.2LFUTE85LF TTI: DF5A6.2LFUTE85LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 4 Circuit 6.5pF 1uA 6.2V 200mW | 0In Stock | Unidirectional | 4 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-353-5 | 65 pF | 8 kV | + 125 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF5A6.2CJE,LM TTI: DF5A6.2CJE,LM Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes X34 ESD Protection Diode ESV package | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.8 V | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||||
Mfr: DF5A6.2CFU(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Bidirectional | 4 Channel | 5 V | SMD/SMT | 5.8 V | SOT-353-5 | 25 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||
Mfr: DF5A6.2FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 5.8 V | SOT-353-5 | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.2 | Reel | ||||||||
Mfr: DF5A6.2LJE,LM TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | 5.9 V | 6.5 pF | 8 kV | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF5A6.2 | Reel | |||||||||
Mfr: DF5A6.2F(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Bidirectional | 4 Channel | 3 V | SMD/SMT | 5.8 V | SC-74A-5 (SOT-25-5) | 55 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF5A6.2 | Reel |