DF3D36 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3D36FU,LF TTI: DF3D36FU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | AEC-Q100 | Reel | |||
Mfr: DF3D36FU,LF TTI: DF3D36FULF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 28V BI | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 60 V | 40 V | SOT-323-3 | 2.5 A | 150 W | 6.5 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF3D36 | Reel |