DF3A5.6 - Toshiba - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A5.6LFU,LF TTI: DF3A5.6LFU,LF Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode Low Capacitance Typ | 0In Stock | Unidirectional | 2 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-323-3 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF3A5.6F,LF TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF3A5.6LFV(TPL3,Z) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Low Capacitance Protection Diode | 0In Stock | Unidirectional | 2 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-723-3 | 8 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF3A5.6 | AEC-Q100 | Reel | |||||||
Mfr: DF3A5.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-323-3 | 65 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF3A5.6F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-346-3 | 65 pF | 30 kV | + 150 C | ESD Suppressors | DF3A5.6 | Reel | |||||||||
Mfr: DF3A5.6LFU(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 3.5 V | SMD/SMT | 5.3 V | SOT-323-3 | 8 pF | 8 kV | - 55 C | + 125 C | ESD Suppressors | DF3A5.6 | Reel | ||||||||
Mfr: DF3A5.6CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Zener 5.6V 65pF 3.0uA | Not Available Online | Unidirectional | 2 Channel | 2.5 V | SMD/SMT | 5.3 V | SOT-883-3 | 65 pF | 30 kV | + 150 C | ESD Suppressors | DF3A5.6 | Reel |