DF3A3.6 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF3A3.6FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | 0In Stock | Unidirectional | 2 Channel | 1 V | SMD/SMT | 3.4 V | SOT-323-3 | 110 pF | 30 kV | - 55 C | + 125 C | ESD Suppressors | DF3A3.6 | Reel | ||||||||
Mfr: DF3A3.6FV(TPL3,Z) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode | Not Available Online | Unidirectional | 2 Channel | 1.8 V | SMD/SMT | 3.4 V | SOT-723-3 | 110 pF | 30 kV | + 150 C | ESD Suppressors | DF3A3.6 | Reel |