DF2S6P2FU - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S6P2FU,H3F TTI: DF2S6P2FU,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5.5V UNI | 0In Stock | Unidirectional | 1 Channel | 5.5 V | SMD/SMT | 8.8 V | 5.6 V | SOD-323-2 | 80 A | 1.9 kW | 600 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S6P2FU | Reel |