DF2S5M5SL - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S5M5SL,L3F TTI: DF2S5M5SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 16 V | 3.5 V | SOD-962-2 | 2.5 A | 37 W | 0.9 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5M5SL | Reel |