DF2S5.6 - Toshiba - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S5.6FS,L3M TTI: DF2S5.6FS,L3M Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | SOD-923-2 | 40 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | |||||||
Mfr: DF2S5.6ASL,L3F TTI: DF2S5.6ASL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 3.5 V | SMD/SMT | 6.5 V | 5.6 V | SL-2 | 2.5 A | 32 W | 40 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | ||||
Mfr: DF2S5.6CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 5.3 V | CST-2 | 40 pF | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S5.6 | Reel | |||||||||
Mfr: DF2S5.6FS(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 150mW 6.0Vz 30 Ohm 40pF 1uA IR | Not Available Online | Unidirectional | 1 Channel | 3.5 V | SMD/SMT | 5.3 V | fSC-2 | 150 W | 40 pF | 30 kV | + 150 C | ESD Suppressors | DF2S5.6 | Reel |