DF2S23P2CTC - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S23P2CTC,L3F TTI: DF2S23P2CTC,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 14A +/-30kV | 0In Stock | Unidirectional | 1 Channel | 21 V | SMD/SMT | 30 V | 21.5 V | SOD-963-2 | 14 A | 500 W | 160 pF | 30 kV | 30 kV | + 150 C | ESD Suppressors | DF2S23P2CTC | Reel |