DF2S20 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S20CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | SMD/SMT | 18.8 V | CST-2 | 10 pF | 12 kV | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S20 | Reel | ||||||||
Mfr: DF2S20FS,L3M TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode STAND Unidirectiona | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 20 V | SOD-923-2 | 9 pF | 12 kV | - 55 C | + 150 C | ESD Suppressors | DF2S20 | Reel |