DF2S14P2CTC - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2S14P2CTC,L3F TTI: DF2S14P2CTC,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD protection diode 50A +/-30kV | 10,000In Stock | Unidirectional | 1 Channel | 12.6 V | SMD/SMT | 28 V | 12.9 V | SOD-963-2 | 50 A | 1.6 kW | 270 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2S14P2CTC | Reel |