DF2B7AE - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B7AE,L3F TTI: DF2B7AE,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | AEC-Q101 | Reel | |||
Mfr: DF2B7AE,H3F TTI: DF2B7AE,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD protection diode 10pF 6.8V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 20 V | 5.8 V | SOD-523-2 | 4 A | 80 W | 10 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B7AE | Reel |