DF2B5BSL,L3F - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B5BSL,L3F TTI: DF2B5BSL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes Bi-directional ESD Protection Diode high IPP: 8A low Vclamp: 7.5V Rdyn: 0.2Ohm Vrwm: 3.6V SOD-962 | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 14 V | 3.7 V | SOD-962-2 | 8 A | 112 W | 11 pF | 23 kV | 23 kV | + 150 C | ESD Suppressors | DF2B5BSL,L3F | Reel |