DF2B36 - Toshiba - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: DF2B36FU,H3F
TTI: DF2B36FU,H3F
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional type

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
60 V
40 V
SOD-323-2
2.5 A
150 W
6.5 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
DF2B36
AEC-Q100
Reel
Datasheet
Mfr: DF2B36FU,H3F
TTI: DF2B36FUH3F
Toshiba
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes ESD 28V BI

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
SMD/SMT
60 V
40 V
SOD-323-2
2.5 A
150 W
6.5 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
DF2B36
Reel