DF2B29 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B29FU,H3F TTI: DF2B29FU,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode SNG Bi-directional | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOD-323-2 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF2B29 | AEC-Q100 | Reel | |||
Mfr: DF2B29FU,H3F TTI: DF2B29FUH3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V 3A BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 47 V | 32 V | SOD-323-2 | 3 A | 140 W | 9 pF | 25 kV | 25 kV | - 55 C | + 150 C | ESD Suppressors | DF2B29 | Reel |