DF2B26M4SL - Toshiba - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B26M4SL,L3F TTI: DF2B26M4SL,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 31.5 V | 21 V | SOD-962-2 | 500 mA | 19 W | 0.3 pF | 15 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B26M4SL | Reel |