DF2B18 - Toshiba - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B18FU,H3F TTI: DF2B18FU,H3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Suppressors / TVS Diodes SNG Bi-directional. Automotive; AEC-Q101 option available | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B18 | AEC-Q100 | Reel | |||
Mfr: DF2B18FU,H3F TTI: DF2B18FUH3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 20.5 V | SOD-323-2 | 2.5 A | 80 W | 9 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B18 | Reel |